Power & Energy
  • Technologies
  • More
Power & Energy
Forum New “Green Rectifier” controller for 5V power supplies
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 281 subscribers
  • Views 279 views
  • Users 0 members are here
  • controller
  • green
  • rectifier
  • ti
Related

New “Green Rectifier” controller for 5V power supplies

GardenState
GardenState over 15 years ago

Texas Instruments today introduced a new power management controller and driver for standard and logic-level N-channel MOSFETs used for low-voltage, secondary-side synchronous rectification. According to TI the 600-kHz UCC24610 Green Rectifier controller improves power supply efficiency as much as five percent, and reduces primary-side power loss in 5V AC/DC adapters and bias supplies.

The UCC24610 uses drain-to-source voltage sensing to support flyback and LLC resonant converters, as well as other power architectures, to give designers greater flexibility.
Evaluation modules include the 5V, 10W UCC24610EVM-693 daughter card and the UCC24610EVM- 563 5V, 25W off-line DCM flyback converter.

The UCC24610 is available in volume now in an 8-pin, 5-mm x 6-mm SOIC package. Suggested resale pricing is $0.75 in 1,000-unit quantities.

For samples, technical documentation and evaluation modules, click here