Power & Energy
  • Technologies
  • More
Power & Energy
Forum DSP在未来几年内的发展方向
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 282 subscribers
  • Views 386 views
  • Users 0 members are here
Related

DSP在未来几年内的发展方向

chenchen924
chenchen924 over 15 years ago

1、数字信号处理器的内核结构进一步改善

多通道结构和单指令多重数据(SIMD)、特大指令字组(VLIM)将在新的高性能处理器中将占主导地位,如AnalogDevices的ADSP-2116x。


  2、DSP和微处理器的融合:

 

  微处理器是低成本的,主要执行智能定向控制任务的通用处理器能很好执行智能控制任务,但是数字信号处理功能很差。而DSP的功能正好与之相反。在许多应用中均需要同时具有智能控制和数字信号处理两种功能,如数字蜂窝电话就需要监测和声音处理功能。因此,把DSP和微处理器结合起来,用单一芯片的处理器实现这两种功能,将加速个人通信机、智能电话、无线网络产品的开发,同时简化设计,减小PCB体积,降低功耗和整个系统的成本。例如,有多个处理器的Motorola公司的DSP5665x,有协处理器功能的Massan公司FILU-200,把MCU功能扩展成DSP和MCU功能的TI公司的TMS320C27xx以及Hitachi公司的SH-DSP,都是DSP和MCU融合在一起的产品。互联网和多媒体的应用需要将进一步加速这一融合过程。

 

  3、DSP和高档CPU的融合:

 

  大多数高档GPP如Pentium和PowerPC都是SIMD指令组的超标量结构,速度很快。LSILogic公司的LSI401Z采用高档CPU的分支预示和动态缓冲技术,结构规范,利于编程,不用担心指令排队,使得性能大幅度提高。Intel公司涉足数字信号处理器领域将会加速这种融合。

 

  4、DSP和SOC的融合:

 

  SOC(System-On-Chip)是指把一个系统集成在一块芯片上。这个系统包括DSP和系统接口软件等。比如Virata公司购买了LSILogic公司的ZSP400处理器内核使用许可证,将其与系统软件如USB、10BASET、以太网、UART、GPIO、HDLC等一起集成在芯片上,应用在xDSL上,得到了很好的经济效益。因此,SOC芯片近几年销售很好,由1998年的1.6亿片猛增至1999年的3.45亿片。1999年,约39%的SOC产品应用于通讯系统。今后几年,SOC将以每年31%的平均速度增长,到2004年将达到13亿片。毋庸置疑,SOC将成为市场中越来越耀眼的明星。

 

  5、DSP和FPGA的融合:

 

  FPGA是现场编程门阵列器件。它和DSP集成在一块芯片上,可实现宽带信号处理,大大提高信号处理速度。据报道,Xilinx公司的Virtex-IIFPGA对快速傅立叶变换(FFT)的处理可提高30倍以上。它的芯片中有自由的FPGA可供编程。Xilinx公司开发出一种称作Turbo卷积编译码器的高性能内核。设计者可以在FPGA中集成一个或多个Turbo内核,它支持多路大数据流,以满足第三代(3G)WCDMA无线基站和手机的需要,同时大大WCDMA无线基站节省开发时间,使功能的增加或性能的改善非常容易。因此在无线通信、多媒体等领域将有广泛应用。