Power & Energy
  • Technologies
  • More
Power & Energy
Forum New high-speed response hysteretic control DC-DC converter from Panasonic
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 282 subscribers
  • Views 340 views
  • Users 0 members are here
  • dc-dc
  • power_management
  • power_conversion
Related

New high-speed response hysteretic control DC-DC converter from Panasonic

Eavesdropper
Eavesdropper over 15 years ago
image
 
The Panasonic Corporation has successfully developed a new high-speed response hysteretic control DC-DC converter LSI series. The DC-DC converters are designed to operate at high-frequencies leading to faster load transient responses, easily meeting the requirements for the highly integrated and low voltage operations of the memory and the CPU. The DC-DC converters have the following features:
 
  1. Fast load transient response with suppressed output voltage fluctuations.
    · Undershoot: 20mV 51% reduction
    · Overshoot: 20mV 44% reduction
    This allows stable operation of the product and a large input voltage range margin.
  2. Stable operation even when the input voltage drops to as low as the output-voltage. This enables the maximum effective usage of the battery.
  3. Mount area reduction by the use of smaller package, smaller value constants and reduced total number of external components provide compact system solutions.
    · Mount area: about 33% reduction.

 

 

Implementation of finer processes and lower voltage design of the memory and the CPU have led to the necessity of designing DC-DC converters with fast load transient response. Existing voltage-mode control and current-mode DC-DC converters have difficulties corresponding to fast load transient response.
 
Eavesdropper