Power & Energy
  • Technologies
  • More
Power & Energy
Forum 60V Synchronous Step-Down DC/DC Controller Specified up to 150°C
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 283 subscribers
  • Views 116 views
  • Users 0 members are here
  • dc-dc
  • linear
  • Technology
Related

60V Synchronous Step-Down DC/DC Controller Specified up to 150°C

GardenState
GardenState over 14 years ago

Linear Technology’s new LTC3810H-5 is a high input voltage synchronous step-down DC/DC controller with guaranteed specifications for junction temperatures as high as 150°C. This controller can directly step down voltages from 60V to an output voltage ranging from 0.8V to 93% of VIN. The 1 Ohm onboard gate drivers minimize switching losses associated with driving N-channel MOSFETs at high frequency and high voltage for output currents up to 25A.
 
The device employs a constant on-time valley current-mode control architecture, delivering low duty cycles and fast transient response with accurate cycle-by-cycle current limit without requiring a sense resistor.
 
Applications include 48V power conversion in telecom and datacom, as well as automotive and industrial systems susceptible to high surge voltages.
 
The LTC3810H-5 is offered in a 5mm x 5mm QFN-32 package, with 1,000 piece pricing starting at $3.76 each.