Power & Energy
  • Technologies
  • More
Power & Energy
Forum DIN-Rail Mount 40-60W DC-DC Converters Operate with 12V, 24V and 48V Inputs
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 281 subscribers
  • Views 273 views
  • Users 0 members are here
  • dc-dc
  • converters
  • tdk-lambda
Related

DIN-Rail Mount 40-60W DC-DC Converters Operate with 12V, 24V and 48V Inputs

GardenState
GardenState over 15 years ago

TDK-Lambda has introduced its new DPX Series of DC-DC converters that can be mounted onto DIN rails. Available with both 2:1 and 4:1 input voltage ranges covering from 9.5V to 75V, with 40 to 60W output ratings, this series is aimed at industrial and commercial applications such as process control, factory automation, test and measurement, as well as alarm and security systems.
 
The DPX models are available with single, dual or triple outputs. The single output models are available with an output voltage of 5V, 12V or 15V and the dual-output models have ±12V or ±15V outputs. The triple-output models provide a +5V main with either ±12V or ±15V outputs. The single output models can be adjusted ±10% of nominal output via a front-panel mounted potentiometer. A green LED indicator on the front panel gives a visual confirmation of the output status.
 
The DPX Series of DC-DC converters are enclosed in a metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. Typical operating efficiencies are up to 86%. All DPX models feature reverse-input-polarity protection, remote On/Off control, 1.6kV input to output isolation and are internally protected from overvoltage and overcurrent conditions.
 
These power supplies are convection cooled and operate over a temperature range from -40 to +85°C. The units are priced from $121.50 each in 100 piece quantities.