Power & Energy
  • Technologies
  • More
Power & Energy
Forum IR unveils new family of automotive qualified planar MOSFETs
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 281 subscribers
  • Views 297 views
  • Users 0 members are here
  • mosfets
  • automotive
  • ir
Related

IR unveils new family of automotive qualified planar MOSFETs

GardenState
GardenState over 15 years ago

The new devices includes 55 V and 150V standard gate drive N Channel MOSFETs, and -55V and -100V standard gate drive P channel MOSFETs suitable for high-side switch applications and requiring no additional charge pump for gate drive. The 30 V, 55 V and 100 V logic level gate drive N Channel MOSFETs simplify gate drive requirements and help reduce board space and component count.
 
International Rectifier says that all of the new devices are optimized for low on-state resistance (Rds(on)) and are qualified according to AEC-Q101 standards. AEC-Q101 qualification requires that there is no more than a 20 percent change in RDS(on) after 1,000 temperature cycles of testing. However, in extended testing IR claims its new AU Bill Of Materials exhibited a maximum RDS(on) shift of only 12% at 5,000 temperature cycles.
 
Pricing ranges from $0.27 each for the AUIRFR9024N.AUIRFR9024N. and AUIRLR024N in 100,000-unit quantities to $0.86 each in 100,000-unit quantities for the AUIRF4905.