Power & Energy
  • Technologies
  • More
Power & Energy
Forum New Linear Voltage Regulators Include XDFN Packaged Devices
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 282 subscribers
  • Views 353 views
  • Users 0 members are here
  • regulators
  • on
  • linear
  • voltage
  • semiconductor
Related

New Linear Voltage Regulators Include XDFN Packaged Devices

GardenState
GardenState over 15 years ago

ON Semiconductor has introduced three new families of wide input voltage, low dropout (LDO) Linear Voltage Regulators. The first of the new families comprises the 50 milliampere (mA) and 150 mA NCP4640 and NCP4641 products. These devices have an input voltage range of 4 volts (V) to 36 V and a maximum input voltage tolerance of 50 V. A quiescent current of 9 microamperes (µA) helps reduce power consumption when the devices are idle. Both are offered as standard in a SOT-89-5 package with a SOIC-6-TL power package available on request.
The NCP4629 is a 500 mA LDO Linear Voltage Regulator with an input voltage range of 4 V to 24 V and a maximum input tolerance of 36 V. An Enable pin allows the device to be placed in a power saving standby mode, while an operating temperature range of −40°C to 105°C makes the NCP4629 a suitable choice for high power industrial applications. It comes in a DPAK-5 package.
At the lower end of the input voltage range, ON Semiconductor has introduced the 150 mA NCP4620 and the NCP4625 which can drive over 300 mA. An input voltage range of 2.6 V to 10 V makes them well suited for applications in products powered by two lithium ion cells. The NCP4620 and NCP4625 are available in a choice of SC-70-5 and SOT-23-5 packages.
There are four additions to the NCP58x range. The150 mA NCP4586 is available in a choice of three packages, including UDFN. The 150 mA NCP4587 and the 300 mA NCP4589 switch to a low power mode under light current loads and automatically switch back to a fast response mode as the output load increases above 3 mA. Designers can choose from a number of package styles, one of which is the ultra-thin XDFN which is just 0.4 mm in height.
The final new LDO linear voltage regulator is the 200 mA NCP4588, which is a new addition to ON Semiconductor’s NOCAP portfolio. The device gives stable operation without the need for an output capacitor; this helps reduce the overall component count of a design, save valuable PCB real estate, and contributes to a more robust solution for hostile environments. It is also available in the XDFN package. The new LDO linear voltage regulators are priced between $0.25 and $0.60 per unit.