Power & Energy
  • Technologies
  • More
Power & Energy
Forum New isolated DC/DC converter for low-noise 2W power supplies
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 281 subscribers
  • Views 218 views
  • Users 0 members are here
  • dc-dc
  • converter
  • ti
Related

New isolated DC/DC converter for low-noise 2W power supplies

GardenState
GardenState over 15 years ago

Targeted at industrial automation and other noise-sensitive data acquisition designs Texas Instruments has introduced a new primary-side feedback transformer driver for isolated 2W power supplies.

The TPS55010 with integrated FETs features a simple Fly-Buck topology to provide isolated power and remove ground loops from analog circuitry and communication interfaces, such as RS-485 and RS-232, from an unregulated 3.3V or 5V input. The 2W converter does not need an optocoupler and is said to provide up to 85-percent power efficiency.

The isolated DC/DC converter can be used with high-speed digital isolators, such as the company’s  ISO721 and ISO722, and isolated transceivers like the ISO1176 isolated Profibus device, the ISO35 isolated 3.3V RS-485 device and the ISO3086 isolated 5V RS-485 transceiver.

The TPS55010 is available in volume now in a 16-pin, 3-mm x 3-mm thermally enhanced QFN package. Suggested resale pricing is $1.65 in 1,000-unit quantities.