Power & Energy
  • Technologies
  • More
Power & Energy
Forum High-precision Temperature Compensation Plus or Minus Constant Current Source
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 282 subscribers
  • Views 472 views
  • Users 0 members are here
Related

High-precision Temperature Compensation Plus or Minus Constant Current Source

www.bestcetc.com
www.bestcetc.com over 15 years ago
Series HLDX positive and negative constant current source are small temperature compensation high-precision high-current (10mA, 35mA, 40mA, 60mA) positive and negative constant current source. Because they use a high stability, high precision bandgap reference and thin film resistors, and use a precision temperature compensation technology and high-precision functional trimming technology, not only circuit has a higher precision, better stability of the time and temperature tracking stability, but also has fast stability, low power consumption, small size and so on.
The product is fabricated using thick-film hybrid integrated process, packaged by metal hermetically sealed case. Product design and manufacture meet GJB2438A-2002 《Hybrid Integrated Circuits General Specification》 product detailed specifications and requirements.
FEATURES
 
Small size
 
Low temperature drift
 
Low power dissipation
 
High-accuracy (the symmetry of 0.1%)
 
Low time drift
E-Commerce:www.bestcetc.com