Power & Energy
  • Technologies
  • More
Power & Energy
Forum Fairchild Semiconductor BLDC Motor Control Reference Design
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 282 subscribers
  • Views 416 views
  • Users 0 members are here
  • bldc
  • pfc
  • drive
  • pmsm
  • control
  • motion_control
  • motor_drivers
  • 200w
  • motor
  • pcim
Related

Fairchild Semiconductor BLDC Motor Control Reference Design

e14 Contributor
e14 Contributor over 13 years ago

Hi All

At PCIM Fairchild put special emphasis on motion control including promotion of our PMSM/BLDC motor control IC FCM8531.  We have released the evaluation board which was developed by our Global Power Resource team which I thought might be of some interest to the motor control specialists in the community.  Details below of the complete solution which includes high PFC, auxiliary SMPS, full control and drive stage for up to 200W PMSM motor.

All of the parts noted are available through Premier Farnell.

 

Reference design RD-401 supports inclusion of the FCM8531 3-phase PMSM/BLDC controller, the FSB50550A smart power module, the FAN6961 Boundary Mode PFC Controller, and the FSL306LRN Green Mode Fairchild Buck Switch in design of PMSM motor drive solution up to 200W.

 

Key features of the solution include:

 

image

·        Total solution for PMSM motor drive

·        High PF Low THD

·        Wide Vin range: 90-265VAC

·        PFC On/Off selectable

·        Each functional block can be evaluated independently

·        Demo program pre-programmed

·        Rich protection on each circuit block

 

Reference design RD-401 can be found on the Fairchild website at: http://www.fairchildsemi.com/support/referencedesign/docs/RD-401.pdf

 

RD-401 successfully addresses these challenges designers face when transitioning to BLDC designs by optimizing the PCB layout, the current sampling circuits, and the current sampling algorithm. The use of the FCM8531 controller in this solution allows a variety of reference designs, together with an integrated development environment – the Motor Control Development System (MCDS) – which incorporates three drive modes. Using these tools, developers and design engineers can quickly implement a motor drive design and promptly assess the results.

 

Additionally, the new reference design incorporates a Power Factor Correction (PFC) block, with the aim of improving power transmission efficiency. In addition the PFC module acts as the voltage pre-regulator. It is able to conv

ert a broad input voltage range of 90-264VAC to 400VDC and below. This allows the power device and motor to have a small current rating, while outputting at a higher power.

 

"This new reference design is fully-functional and includes all of the circuitry required for running a motor," noted Jian Wang, China Regional Sales Director and Director of Motion Control, Asia Pacific, Fairchild Semiconductor. "Customers only need to connect three wires to the motor. Furthermore, the PFC can be disabled by simply disconnecting the jumper, allowing customers to easily assess whether PFC benefits performance. A debugging and development interface allows for further adjustment and optimization. This high price-performance, energy-saving design helps ensure an optimal time-to-market for our customers."

 

Fairchild’s power components and support for motor control design in home appliances and industrial applications address consumer and regulatory-led demand for more energy-efficient, better performing appliances and electronic devices.