How much do you know about analog devices for industrial and automotive applications? In this quiz, we test you know your knowledge of typical components used in Analog Design, such as DC/DC switching converters, Linear voltage regulators, LED drivers, Op amps, Gate drivers, LDOs, and more. We included some handy resources to help you. To earn the Analog Badge, score 100% on the quiz in any number of attempts.
Giveaway to the Top Scorer
We are giving away a handheld oscilloscope to the quiz-taker who scores the most total points. Here’s how we score the quizzes:
Points are earned based on how many attempts it takes to earn a quiz score of 100% (multiple choice questions).
1 attempt |
25 points |
2 attempts |
20 points |
3 attempts |
15 points |
4 or more attempts |
10 points |
Tie Breaker Question |
0 to 5 points |
See Terms and Conditions on contest.
STMicroelectronics Analog Tech-1 Quiz

To earn the Quiz Badge, score 100% on the quiz in any number of attempts and leave your feedback on the quiz as a comment.
To earn the Analog Tech 1 Quiz Quiz Badge, score 100% on the quiz in any number of attempts and leave your feedback on the quiz as a comment.
In Collaboration with 
Resources
- Voltage Topologies – Part 2 of 2
- The Cuk Converter, Optimum Topology DC-DC Converter
- A5975D - Up to 3 A step-down switching regulator for automotive applications
- A7985A - 2 A step-down switching regulator for automotive applications
- L4973 - 3.5 A step down switching regulator
- L5972D - 2A switch step down switching regulator
- L5988D - 4 A continuous (more than 5 A pulsed) step-down switching regulator with synchronous rectification
- L6984 - 36 V, 400 mA synchronous step-down switching regulator
- L7986 - 3 A step-down switching regulator
- ST1S50 - 4 A monolithic synchronous step-down switching converter with high efficiency at light load
- STPD01 - Datasheet - Programmable buck converter for USB power delivery
- ST1S03 - 1.5 A, 1.5 MHz adjustable, step-down switching regulator
- L7986TA - 3 A step-down switching regulator
- L6983I - Datasheet - 38 V, 10 W synchronous iso-buck converter for isolated applications
- L5980 - 0.7 A step-down switching regulator
- L5970AD - 1.5A SWITCH STEP DOWN SWITCHING REGULATOR
- A6986I - Datasheet - Automotive 38 V, 5 W synchronous iso-buck converter for isolated applications
- A6983I - Datasheet - Automotive 38 V, 10 W synchronous iso-buck converter for isolated applications
- A5973D - Up to 2 A step-down switching regulator for automotive applications
- ST1S41 - 4 A step-down switching regulator
- A5973D - Up to 2 A step-down switching regulator for automotive applications
- A6986I - Datasheet - Automotive 38 V, 5 W synchronous iso-buck converter for isolated applications
Terms & Conditions
TC-STMicroelectronicsAnalogTech1Quiz.pdf
About the Sponsor
Electronic circuits form a mostly invisible part of the world we live in today. These circuits are present in microchips that combine the latest advances in performance, intelligence and, efficiency. Hundreds or thousands of these devices are integrated into each of the millions and billions of electronic devices people across the globe interact with every day. It is in this unseen realm that STMicroelectronics creates the sparks that animate the products we use at any given moment. Our technology is found everywhere microelectronics makes a positive contribution to people’s lives. Chips from ST embedding the most advanced innovations are an essential part of products as diverse as cars and key fobs, giant factory machines and data center power supplies, washing machines and hard disks, and smartphones and toothbrushes. We help our customers make these devices more intelligent, more energy efficient, more connected, safer and more secure. Go here for more information.