Robotics
  • Technologies
  • More
Robotics
Forum High-reliability DC/DC Converter
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 74 subscribers
  • Views 222 views
  • Users 0 members are here
Related

High-reliability DC/DC Converter

www.bestcetc.com
www.bestcetc.com over 15 years ago

Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter can work at specified input voltage, the max. output power is 216W and efficiency is as high as 90%.Mil-grade hybrid HQX28 series high-reliability DC/DC converter adopts push-pull topology technology, and the constant switching frequency is 80~120kHz.

Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter is made by the thick-film hybrid integration process and is totally sealed in a metal package. Both the design and manufacture of the Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter satisfy the requirements of GJB2438A-2002 “General specification for packages of hybrid integrated circuits” and specific specification of the product. The input end turn on the HMD-CE03F power filter, can be improvement the electromagnetic compatibility performance for Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter .

 

The features of the Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter

 

Range of input DC voltage: 24~32V, nominal input DC voltage 28V

Output power: 216W

Operating temperature (Tc): -55~+125℃

Input, output and package are isolated mutually

Insulation resistance: R≥100MΩ(DC 500V)

Efficiency reaches as high as 90%

Totally sealed metal package

E-commerce:www.bestcetc.com