Robotics
  • Technologies
  • More
Robotics
Forum Industrial Conformance Test
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 75 subscribers
  • Views 340 views
  • Users 0 members are here
  • industrial
  • tests
  • standarts
  • rtu
Related

Industrial Conformance Test

e14 Contributor
e14 Contributor over 14 years ago

Hi,

 

We are planning to develop an RTU device to be used in medium voltage industrial environments.

 

When i research some about this topic, there are couple of hardware tests for industrial equipments. Such as;

 

    • Radiated immunity,
    • Radiated emissions,
    • Conducted immunity,
    • Conducted emissions,
    • Electrostatic discharge (ESD) immunity,
    • Burst immunity,
    • Powerline dip immunity,
    • Powerline surge immunity,

 

Also there are lots of international standarts for such devices to used in this kind of environments. Such as;

 

    1. IEC 60870-5-6 Guidelines for conformance testing for the IEC 60870-5 companion standards
    2. IEC 61850-3: General requirements
    3. IEC 61850-10: Conformance testing
    4. IEC 61000-4-2 Electromagnetic compatibility (EMC) - Part 4-2: Testing and measurement techniques - Electrostatic discharge immunity test
    5. IEC 61000-4-3     Electromagnetic compatibility (EMC) - Part 4-3: Testing and measurement techniques - Radiated, radio-frequency, electromagnetic field immunity test
    6. IEC 61000-4-4 Electromagnetic compatibility (EMC) - Part 4-4: Testing and measurement techniques - Electrical fast transient/burst immunity test
    7. IEC 61000-4-5 Electromagnetic compatibility (EMC) - Part 4-5: Testing and measurement techniques - Surge immunity test
    8. IEC 61000-4-6 Electromagnetic compatibility (EMC) - Part 4-6: Testing and measurement techniques - Immunity to conducted disturbances, induced by radio-frequency fields
    9. IEC 61000-6-2 Electromagnetic compatibility (EMC) - Part 6-2: Generic standards - Immunity for industrial environments
    10. IEC 61000-6-4 Electromagnetic compatibility (EMC) - Part 6-4: Generic standards - Emission standard for industrial environments
    11. IEC 61000-6-5 Electromagnetic compatibility (EMC) - Part 6-5: Generic standards - Immunity for power station and substation environments
    12. IEC 61000-4-12     Electromagnetic compatibility (EMC) - Part 4-12: Testing and measurement techniques - Ring wave immunity test
    13. IEC 61000-4-16 Electromagnetic compatibility (EMC) - Part 4-16: Testing and measurement techniques - Test for immunity to conducted, common mode disturbances in the frequency range 0 Hz to 150 kHz
    14. IEc 60068-2-1 Environmental testing - Part 2-1: Tests - Test A: Cold
    15. IEC 60068-2-2 Environmental testing - Part 2-2: Tests - Test B: Dry heat
    16. IEC 60255-5 Electrical Relays - Part 5: Insulation coordination for measuring relays and protection equipment - Requirements and tests
    17. IEC 60255-21-1 Electrical relays - Part 21: Vibration, shock, bump and seismic tests on measuring relays and protection equipment - Section One: Vibration tests sinusoidal)
    18. IEC 60255-21-2 Electrical relays - Part 21: Vibration, shock, bump and seismic tests on measuring relays and protection equipment - Section Two: Shock and bump tests
    19. IEC 60255-21-3 Electrical relays - Part 21: Vibration, shock, bump and seismic tests on measuring relays and protection equipment - Section 3: Seismic tests
    20. IEC 60870-2-1 Telecontrol equipment and systems - Part 2: Operating conditions - Section 1: Power supply and electromagnetic compatibility
    21. IEC 60950-1 Dielectric
    22. IEC 60950-1 Impulse Voltage
    23. EN 50081-2 Conducted and Radiated Emissions
    24. EN 55024 Information Technology Equipment – Immunity characteristics

 

I am not an expert on this subject. I just want to find best and optimized method to obtain just the neccesary information about this subject, not more than that. I need and expert suggestion about how to proceed? Thank you in advance.

 

Huseyin Sahin