Robotics
  • Technologies
  • More
Robotics
Forum Customizable Control Module Mounts Directly on the Motor
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 74 subscribers
  • Views 352 views
  • Users 0 members are here
  • control
  • stmicroelectronics
  • motor
  • module
Related

Customizable Control Module Mounts Directly on the Motor

GardenState
GardenState over 15 years ago

STMicroelectronics is claiming an industry first with the unveiling of a customizable motor-control module that is small enough to mount directly on the motor, in addition to providing connection via industrial Ethernet.
 
Developed in conjunction with motion-control specialist Robox, the SPIMD20 can drive brushless 3-phase motors up to 2kW. The module includes ST’s 1200V/40A IGBT power switches and the TD352 gate driver. Two STM32 microcontrollers provide a processing engine for motor control and networking functions. A real-time communication interface supporting protocols such as EtherCAT and CANopen DS402 is provided. Basic firmware supporting network connectivity and featuring PWM driving, current loop and speed-loop execution synchronized to the fieldbus is also available.

The module supports full customization of firmware and logic, allowing designers full control over the motor-control algorithm and type of Ethernet fieldbus.
 
Applications include industrial solutions for multi-axis robotics, conveyors, packaging machines and process automation equipment.