Robotics
  • Technologies
  • More
Robotics
Documents SCHURTER: IP protection of power plug connections in devices in accordance with IEC 60529
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vonarbes
  • Date Created: 27 Mar 2013 6:59 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:32 AM
  • Views 606 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

SCHURTER: IP protection of power plug connections in devices in accordance with IEC 60529

Increasing requirements for higher dust or splash water impermeability require components with equal properties

 

In order to meet the requirements of device standards, the demands of daily use in harsh environments with dust and splash water, or cleaning, devices must in many cases offer a protection rating higher than IP 40. Components such as power plug connections in accordance with IEC 60320, switches, operation elements or display elements, wich have increased impermeability and allow the same with the device housing, facilitate the engineer while designing a corresponding device. This applies to components on the front as well as those on the back of the device.

Attachments:
imageSCHURTER_IP_Protection_Pullout_Prevention.pdf
  • analysis
  • withstand
  • plug
  • sterilization
  • device
  • needed
  • cleasing
  • schurter_industrial
  • power
  • disinfection