Robotics
  • Technologies
  • More
Robotics
Documents Tech First Kit-Luminary Micro-LM3S2XXX-Motor Control-Dev Kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 26 Nov 2009 4:17 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:03 AM
  • Views 1233 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-LM3S2XXX-Motor Control-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The RDK-BDC is a Luminary Micro reference design for the MDL-BDC, a Controller Area Network (CAN) based DC motor control. The MDL-BDC motor control module provides variable speed control for 12 V brushed DC motors at up to 40 A continuous current. Features include high-performance CAN networking as well as a rich set of control options and sensor interfaces, including analog and quadrature encoder interfaces.

 

High-frequency PWM enables the DC motor to run smoothly and quietly over a wide speed range. MDL-BDC uses highly optimized software and a powerful 32-bit Stellaris LM3S2616 microcontroller to implement open-loop speed control as well as closed-loop control of speed, position, or motor current.

 

The Reference Design Kit (RDK-BDC) contains an MDL-BDC motor control module as well as additional hardware and software for evaluating CAN communication. After evaluating the RDK-BDC, users may choose to either customize parts of the hardware and software design or use the MDL-BDC without modification.

 

Kit Contents

 

The RDK-BDC contains everything needed to evaluate 12 V brushed DC motor control. The RDK-BDC includes:

 

  • MDL-BDC motor control module
    • Suitable for motors up to 12 V 40 A
    • Uses a Stellaris LM3S2616 microcontroller
  • Mabuchi RS-555PH-3255 Brushed DC Motor
    • 5000 RPM, 12 V, 3 A
  • Universal input wall power supply
    • 12 V 1.25 A
    • Plug adaptors for US, UK, EU, and AUST.
  • BDC CAN console
    • Convenient tool for controlling key MDL-BDC functions
    • Integrated graphics display and navigation switches
    • Firmware update feature
    • Based on EK-LM3S2965 Evaluation Kit
  • CAN cable
    • Connects the console to the MDL-BDC
  • CAN terminator
    • Plug-in 120-Ω terminator
  • USB cable
    • Provides power and communication to the BDC CAN console
  • Adapter cable for ARM JTAG/SWD fine-pitch header
    • Luminary Part ADA2
  • Ribbon cable for ARM JTAG/SWD
    • 20-position cable for using the BDC CAN console as a debug interface
  • Reference design kit CD
    • Complete documentation, including Quickstart and user’s guides
    • Luminary Micro Flash Programmer utility for firmware updates
    • Complete source code, schematics, and PCB Gerber files

 

Key FeaturesBack to Top
 
  • Controls brushed 12 V DC motors up to 40 A continuous
  • Controller Area Network (CAN) interface at 1 Mbit/s
  • Industry standard servo (pulse-width modulation (PWM)) speed input interface
  • Limit switch, encoder, and analog inputs
  • Fully enclosed module includes fan cooling
  • Flexible configuration options
  • Easy to customize—full source code and design files available
  • Factory source code compiles to less than 16 KB

     

    Ordering InformationBack to Top

     

    Products

     

    Supplier
    Part Number
    Luminary Micro

    RDK-BDCRDK-BDC

     

    Associated Products

     

    Supplier
    Description
    Part Number

    TI

    MCU,32Bit,Cortexm3

    LM3S2410LM3S2410

    TI

    CAN Transceiver

     

    SN65HVD1050DSN65HVD1050D

    Fairchild

    Optocoupler

    H11L1SR2MH11L1SR2M

    Micrel

    5V output,0.5A,LDO

     

    MIC5219YM5MIC5219YM5

    ST

    3.3V output,0.5A,LDO

    LF33CDTLF33CDT

    Fairchild

    Op-amp Rail-to-Rail SOT-23

    FAN4174IP5XFAN4174IP5X

    National

    Driver, Half Bridge 100V 2A

    LM5101BMALM5101BMA

     

    Similar Products

     

    SupplierDescriptionSupport DevicePart Number

    Luminary Micro

    StellarisRegistered AC Induction Motor Reference Design Kit

    LM3S818-IQN50-C2LM3S818-IQN50-C2

    MDL-ACIMMDL-ACIM

    Luminary Micro

    StellarisRegistered BLDC Motor Control Reference Design Kit

    LM3S8971-IQC50-A2LM3S8971-IQC50-A2

    RDK-BLDCRDK-BLDC

    IR

    Brushless DC Motor Controller Using IR3101

    IR3101, IR3103

    IRADK31IRADK31

     

    Document ListBack to Top

     

    Data Sheet

     

    Part NumberDescriptionSize

    LM3S2410

    StellarisRegistered LM3S2410 Microcontroller

    5.4MB

    SN65HVD1050D.SN65HVD1050D.

    High-Speed EMC Optimized CAN Transceiver

    595 KB

    H11L1SR2M

    6-Pin DIP Schmitt Trigger Output Optocoupler

    244KB

    MIC5219YM5

    500mA-Peak Output LDO Regulator

    382KB

    LF33CDT-TRLF33CDT-TR

    Very low drop voltage regulators with inhibit

    1.0MB

    FAN4174IP5X

    Single, Ultra Low Cost, RRIO CMOS Amplifier

    495KB

    LM5101BMA

    2A High Voltage High-Side and Low-Side Gate Driver

    423KB

     

    Application Notes

     

    File Name
    Size

    Application Note 1317 Selection of External Bootstrap Diode for LM510X Devices

    92KB

    BDC RDK Quickstart

    257KB

    Adding 32KB of Serial SRAM to a Stellaris Microcontroller

    60KB

    Upgrading to Luminary Micro's Stellaris Microcontrollers from Microchip's PIC Microcontrollers

    725KB

    Using Schematic Part Libraries and PCB Footprint Libraries for StellarisRegistered Microcontrollers

    374KB

     

    Hardware & Software

     

    File Name
    Size

    RDK-BDC Firmware Development Package

    2.5MB

    RDK-BDC Kit CD

    128MB

     

    image
    • ap:motor_control
    • sp:luminary_micro
    • at:development_kit
    • at:tech_first_kit