Robotics
  • Technologies
  • More
Robotics
Documents EMERSON NETWORK POWER - ADN5-24-1PM-C - PSU, DIN RAIL, 24V, 120W
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 28 Feb 2012 5:26 PM Date Created
  • Last Updated Last Updated: 10 Apr 2012 3:16 PM
  • Views 727 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

EMERSON NETWORK POWER - ADN5-24-1PM-C - PSU, DIN RAIL, 24V, 120W

EMERSON NETWORK POWER - ADN5-24-1PM-C - PSU, DIN RAIL, 24V, 120W

 

  image

ADN-C Din Rail Mount AC-DC Power Supply

 

  • Total Max Power: 480 W
  • Total Max Current: 20 A
  • Input Voltage: 85 V to 264 V
  • Output Voltage: 22.5 V to 24 V
  • Outputs: Single
  • Size (L x W x H): 4.370" x 1.970" x 4.850"
  • Warranty: 5 years
  • Operating Temperature: -25°C to 70°C

 

The solution when you need a high efficient (up to 92%), low profile (up to 50% savings in space), easy to use Din Rail. The ADN-C SERIES has a single main output at 24Vout providing 5A, 10A, and 20A. The ADN-C SERIES has 3 status LED to facilitate diagnostics and trouble shooting. There are many features such active PFC, adjustable output, overvoltage with auto protection, parallel operation capability, and five year warranty.

 

This Din Rail power supply series is perfect for industrial applications including machine control, process control, conveying equipment, material handling, vending machines, packaging equipment; as well as test and measurement and gaming applications.

 

image

 

Features:

 

  • Slim Form Factor
  • High Efficiency up to 92%
  • High Quality through DMTBF > 450,000h
  • Operating Temperature from -25°C (-10°C for some models) to 70°C. Derate starting at 60°C.
  • 3 LED providing 8 diagnostic status
  • PowerBoost to support high inrush loads
  • Active PFC > 0.92
  • Metal Case with DIN rail mounting clip
  • Warranty 5 years

 

Electrical Specifications:

 

Input:

 

  • Inrush Current: up to <15A
  • Input Range: 85-264VAC 90-375VDC
  • Active PFC: >0.92
  • Frequency: 47-67 Hz, 400Hz

 

Output:

 

  • Time and Temperature drift: <1%
  • Hold-up time: >20ms
  • OVP: >30.5VDC but <33VDC with autorecovery
  • Voltage: 24VDC (22.5 to 28.5VDC Adj)
  • Line and load regulation: <0.5%
  • PowerBoost: 1.5x nominal current for 4 seconds
  • Initial Voltage Setting: 24.5VDC

 

 

Man Parts No.Description

ADN5-24-1PM-CADN5-24-1PM-C

PSU, DIN RAIL, 24V, 120W

ADN10-24-1PM-CADN10-24-1PM-C

PSU, DIN RAIL, 24V, 240W

ADN20-24-1PM-CADN20-24-1PM-C

PSU, DIN RAIL, 24V, 480W

  • adn10-24-1pm-c
  • adn20-24-1pm-c
  • 1886251
  • din
  • network
  • emerson
  • adn5-24-1pm-c
  • adn5-24-1pm-c-psu
  • 1886250
  • 24v
  • 1886252
  • rail
  • power
  • 120w