Robotics
  • Technologies
  • More
Robotics
Documents Freescale Motor Control Webinar and Reference Design List
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: GregC
  • Date Created: 4 Apr 2012 3:11 PM Date Created
  • Last Updated Last Updated: 27 May 2012 12:30 AM
  • Views 1284 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale Motor Control Webinar and Reference Design List

First of all, please find below some interesting webinar/presentations to learn more about the different topology of motors you could drive (click on title).
Next you will find the full list of the Freescale Motor Control Reference Design available.
I will do my best to keep this list up to date ...

 

Industrial Motor Control Roadmap

 

image

 

Motor Control Tutorial

 

image

Motor control trends with Freescale Technology

 

 

image

 

image

 

BLDC Motor Control Board for Industrial and Appliance Applications

Freescale's BLDC (brushless dc motor) control board for industrial and appliance applications is a system for controlling a 3-phase BLDC motors with three Hall-effect position sensors. This Reference Design is based on the MC68HC908MR8 8-bit microcontroller unit (MCU). The reference design consists of:
- Hardware design of the PCBs
- Development of the motor control algorithms and user interface
There are two board versions available, one for operating at 110-127 VAC and the other for operating at 220-240 VAC. The 3-phase inverter of the 110-127 VAC board operates at a nominal voltage of 180 VDC and 8 A RMS with 11 A peak. The inverter of the 220-240 VAC board operates at a nominal voltage of 320 VDC driving the same current.

 

image

3-Phase Sensorless BLDC Motor Control with Back-EMF Zero Crossing Detection using 56F80X or 56F8300 Digital Signal Controllers
This Reference Design describes the design of a 3-phase sensorless brushless dc (BLDC) motor control with back-EMF (electromotive force) zero-crossing sensing. It supports Freescale's 56F80X and 56F83XX Digital Signal Controllers, which are dedicated for motor control applications. It can also be applied to Freescale's 56F81XX Digital Signal Controllers. The system is designed as a motor drive system for three phase BLDC motors and is targeted for applications in both industrial and appliance fields (e.g. compressors, air conditioning units, pumps or simple industrial drives). The reference design incorporates both hardware and software parts of the system including hardware schematics.

 

3-Phase BLDC Motor Control with Sensorless Back-EMF ADC Zero Crossing Detection Using 56F80X or...

3-Phase BLDC Motor Control with Sensorless Back-EMF ADC Zero Crossing Detection Using 56F80X or 56F8300 Digital Signal...

 

3-Phase AC Induction Motor Vector Control Using 56F80X or 56F8300 Digital Signal Controllers

3-Phase AC Induction Motor Vector Control Using 56F80X or 56F8300 Digital Signal Controllers

 

3-Phase PM Synchronous Motor Torque Vector Control Using 56F80X or 56F8300 Digital Signal...

3-Phase PM Synchronous Motor Torque Vector Control Using 56F80X or 56F8300 Digital Signal Controllers

 

3-Phase AC Induction Motor Drive with Dead Time Distortion Correction Using the MC68HC908MR32

3-Phase AC Induction Motor Drive with Dead Time Distortion Correction Using the MC68HC908MR32 Product Summary Page. T...

 

3-Phase BLDC Drive Control with Hall Sensors

This application performs a 3-phase 4-quadrant sensor BLDC motor drive with voltage and angle control technique. It is...

 

PWM Control of the Single-Phase A.C. Induction Motor Using the MC68HC908QT4 MCU

PWM Control of the Single-Phase A.C. Induction Motor Using the MC68HC908QT4 MCU Product Summary Page. The circuit is ...

 

General-Purpose 3-Phase AC Industrial Motor Controller Reference Design

General-Purpose 3-Phase AC Industrial Motor Controller Reference Design Product Summary Page. Learn from the experts ...

 

3-Phase ACIM Volt per Hertz Motor Control Using 56F80X or 56F8300 Digital Signal Controllers

3-Phase ACIM Volt per Hertz Motor Control Using 56F80X or 56F8300 Digital Signal Controllers

 

Sine Voltage Powered 3-Phase Permanent Magnet Synchronous Motor with Hall Sensors

Sine Voltage Powered 3-Phase Permanent Magnet Synchronous Motor with Hall Sensors Product Summary Page. The motor is ...

 

Sensorless BLDC Motor Control Using the MC68HC908MR32

Sensorless BLDC Motor Control Using the MC68HC908MR32 Product Summary Page. For further assistance in selecting a sim...


 

3-Phase BLDC Motor Control with Encoder using 56F80X or 56F8300 Digital Signal Controllers

3-Phase BLDC Motor Control with Encoder using 56F80X or 56F8300 Digital Signal Controllers

 

3-Phase SR Motor Control with Hall Sensor Reference Design for 56F80X or 56F8300 Digital Signal...

3-Phase SR Motor Control with Hall Sensor Reference Design for 56F80X or 56F8300 Digital Signal Controllers

 

3-Phase Switched Reluctance Motor Control with Encoder Using 56F80X Digital Signal Controllers

3-Phase Switched Reluctance Motor Control with Encoder Using 56F80X Digital Signal Controllers

 

3-Phase SR Motor Sensorless Control Reference Design using 56F80X or 56F8300 Digital Signal...

3-Phase SR Motor Sensorless Control Reference Design using 56F80X or 56F8300 Digital Signal Controllers

 

3-Phase PM Synchronous Motor Control with Quadrature Encoder Using 56F80X Digital Signal Controllers

3-Phase PM Synchronous Motor Control with Quadrature Encoder Using 56F80X Digital Signal Controllers


 

3-Phase AC Induction Motor Drive with Tachogenerator Using MC68HC908MR32

3-Phase AC Induction Motor Drive with Tachogenerator Using MC68HC908MR32 Product Summary Page. For further assistance...


 

3-Phase BLDC Motor Control with Hall Sensor Using 56F80X or 56F8300 Digital Signal Controllers

3-Phase BLDC Motor Control with Hall Sensor Using 56F80X or 56F8300 Digital Signal Controllers

 

3-phase PMSM Vector Control using Quadrature Encoder on Kinetis K40

The application demonstrates an advanced design of a 3-phase PMSM drive with position senor (incremental encoder) on the...

 

3-phase PMSM Vector Control using Quadrature Encoder on MCF51AC256

The application creates a vector control PMSM drive with optional speed closed-loop, using a quadrature encoder. It...

 

Sensorless PMSM Vector Control on MCF51AC256

The application creates a sensorless vector control PMSM drive with optional speed closed-loop. It serves as an example...

 

3-Phase AC Induction Motor Control with PFC

3-Phase AC Induction Motor Control with PFC Product Summary Page.   IDE - Debug, Compile and Build Tools     - ...

 

BLDC Sensorless Reference Design using MC56F8006

This reference design DRM108 is a 3-phase brushless DC (BLDC) motor sensorless drive for fans, pumps and compressors. It...

 

3-Phase BLDC Motor Control with Hall Sensor Using 56F801X Digital Signal Controllers

3-Phase BLDC Motor Control with Hall Sensor Using 56F801X Digital Signal Controllers

 

Design of an ACIM Vector Control Drive using the 56F801X

Design of an ACIM Vector Control Drive using the 56F801X

 

FlexRay Brake-By-Wire using 56F8300 Digital Signal Controllers
FlexRay Brake-By-Wire reference design using 56F8300 Digital Signal Controllers

 

Electronic Power Assisted Steering (EPAS) with 56F8300 Digital Signal Controllers

Electronic Power Assisted Steering (EPAS) Reference Design with 56F8300 Digital Signal Controllers

 

Electro-Mechanical Braking using 56F8300 Digital Signal Controllers
Electro-Mechanical Braking reference Design using 56F8300 Digital Signal Controllers

 

3-Phase Brushless DC Motor Sensorless Control using 56F801X

This reference design is a 3-phase brushless DC (BLDC) motor sensorless drive for fans, pumps and compressors. It is...

 

3-phase BLDC Drive using DC/DC Inverter on MC56F8013

This reference design describes building 3-phase BLDC drive, using DC/DC Inverter on Freescale's MC56F8013VFAE.MC56F8013VFAE..

 

PMSM and BLDC Sensorless Motor Control using the 56F801X

PMSM and BLDC Sensorless Motor Control using the 56F801X

 

Direct PFC using the MC56F8013

Design of an average current mode control of Power Factor Correction (PFC) on Freescale’s MC56F8013VFAE.MC56F8013VFAE. digital signal...

 

3-Phase AC Induction Vector Control Drive with Single Shunt Current Sensing

The reference design deals with the design of a vector control algorithm for a three-phase AC induction motor...

 

3-Phase BLDC Motor Sensorless Control using MC9S08AW60

This reference design is a 3-phase brushless DC (BLDC) motor sensorless drive for fans, pumps and compressors. It is...

 

RDMCF51CN128: Serial to Ethernet Bridge
MCF51CN128 Ethernet - Serial bridge reference design enables customers to add Ethernet (ETH) capabilities to their...

 

Sensorless PM Motor Drive for H-axis Washer Using MC56F80xx

Sensorless PM motor drive for H-axis washer reference design. This technique particularly targets horizontal axis...

 

Sensorless PMSM Vector Control with a Sliding Mode Observer for Compressors Using MC56F8013

This is design of a 3-phase sensorless PMSM vector control drive with a sliding mode observer (SMO). The design is...

 

Sensorless High Speed SR Motor Drive for Vacuum Cleaners using an MC56F8013

The Sensorless High Speed SR Motor Control Reference design deals with a 2-phase Switch Reluctance (SR) motor sensorless...

 

PMSM Vector Control with Single-Shunt Current-Sensing Using MC56F8013/23

The application creates a vector control PMSM drive with optional speed closed-loop, using a quadrature encoder. It...

  • s08
  • mcf51cn
  • freescale
  • dsc
  • motor_control