Robotics
  • Technologies
  • More
Robotics
Documents ABB CONTROL - DL23055P99 - STARTER, DOL, 5.5KW, 230V
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 11 May 2012 10:45 AM Date Created
  • Last Updated Last Updated: 11 May 2012 11:06 AM
  • Views 697 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ABB CONTROL - DL23055P99 - STARTER, DOL, 5.5KW, 230V

ABB CONTROL - DL23055P99DL23055P99 - STARTER, DOL, 5.5KW, 230V | Buy NowBuy Now

 

image

 

 

Product Description

 

STARTER, DOL, 5.5KW, 230V

Supply Voltage Range: 230V AC

No. of Phases: Single or Three

Power Rating: 5.5kW

SVHC: No SVHC (20-Jun-2011)

Bell Output: No

External Depth: 127mm

External Length / Height: 230mm

External Width: 106mm

 

Installation

 

Remove cover by releasing 2 off screws with a screwdriver.

 

Wiring to overload:

 

  • Connect leads provided from – terminal 14 to terminal 95 and terminal A2 to terminal 96
  • Check operating coil voltage and frequency
  • Remove appropriate top/bottom knockouts. Attach conduit bushes to conduit
  • Mount base and connect to bushes. If continuous grounding is required fit separate bonding strap.

 

For on-site control circuit conversions

 

  • Connect cables and ensure that all terminals are tight.
  • When installed, set the hand/auto rest selector and adjust the current calibration to the desired value.
  • Replace cover and re-tighten cover screws.

 

Overload Selection

 

image

 

image

 

 

 

Man Part No.Description
DL23055P99DL23055P99STARTER, DOL, 5.5KW, 230V
DL40055P99DL40055P99STARTER, DOL, 5.5KW, 400V
DL23075P99DL23075P99STARTER, DOL, 7.5KW, 230V
DL40075P99DL40075P99STARTER, DOL, 7.5KW, 400V
  • 77t2823
  • dl40055p99
  • 2076076
  • control
  • 5.5kw
  • 79t4712
  • 2076075
  • 2076073
  • dl40075p99
  • abb
  • 82t3075
  • 230v
  • starter
  • dl23055p99
  • dol
  • 82t3076
  • 2076074
  • dl23075p99