Robotics
  • Technologies
  • More
Robotics
Documents HIRSCHMANN - GDMF 2016 DAAA - VALVE CONNECTOR, M16, 2P+E
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 25 May 2012 6:04 PM Date Created
  • Last Updated Last Updated: 25 May 2012 6:09 PM
  • Views 584 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

HIRSCHMANN - GDMF 2016 DAAA - VALVE CONNECTOR, M16, 2P+E

HIRSCHMANN - GDMF 2016 DAAAGDMF 2016 DAAA - VALVE CONNECTOR, M16, 2P+E | Buy Now!Buy Now!

 

image

 

Product Description

 

HirschmannTm GDMF Valve Connectors –Low-height Space-saving Design with Proven Combi-Contact

 

The new generation of HirschmannTm GDMF field attachable rectangular valve connectors is a strong addition to our already broad product portfolio. The proven technology is now brought to market in an extremely flat and ergonomic design, which meets the ever growing demand for highly compact rectangular connectors.

 

With a height of just 26 mm, the rectangular connectors in protection class IP65/IP67 have a perfect fit in any given application. To guarantee the highest requirements of resistance to vibration and shock, the new GDMF range also features the patented combi-contact known from the proven GDM series. The contact is designed for a wide range of cable gauges up to 1.5 mm² with diameters from 4.5 to 8 mm (in a UL approved version from 4.0 to 6.7 mm).

 

Versatile Product with Multiple Options

 

The new valve connectors are available with or without electronic insert with three or four contacts (2+PE or 3+PE). A captive seal and non-slip surfaces on both sides provide for ease of assembly and disassembly. In addition, the standard versions can be used within a temperature range from -40°C to +85°C.

 

Compatibility and Wider Range of Use

 

The HirschmannTm GDMF valve connectors are compatible with all appliance connectors according to EN 175301-803 type A. The use of this solution is recommended particularly in applications requiring a combination of benefits of the well-known GDM-series, such as ease of assembly, with extremely compact design. The series also includes a version with integrated strain relief that already meets the requirements of the new UL specification 2238.

 

This and further approvals, such as VDE and CSA, permit the GDMF valve connectors to be used in applications worldwide.

 

Product Features

 

  • Flat design
  • Non-slip surfaces on both sides
  • Electronic inserts with function display and/or protective circuitry
  • Patented combi-contact
  • Captive seal
  • UL version with strain relief Product Benefits
  • Space-saving and application-tailored design
  • Time-saving ease of handling during assembly and disassembly
  • Flexible use for optimum safety and monitoring of applications
  • Familiar GDM connection technology in new GDMF design
  • Global fit supported by international approvals

 

image

 

Electronic Inserts

 

image

 

Technical Specifications

 

image

 

 

 

Man Part No.Description
GDMF 2016 DAAAGDMF 2016 DAAAGDMF Valve Connectors
  • 2069643
  • hirschmann
  • valve
  • connector
  • 73t9199
  • daa-
  • 2016
  • 2p+e
  • m16
  • gdmf