Robotics
  • Technologies
  • More
Robotics
Documents FINDER - 19.91.9.012.4000 - RELAY, POWER MODULE, 1CO, 10A
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 25 May 2012 6:10 PM Date Created
  • Last Updated Last Updated: 25 May 2012 6:19 PM
  • Views 734 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FINDER - 19.91.9.012.4000 - RELAY, POWER MODULE, 1CO, 10A

FINDER - 19.41.0.024.000019.41.0.024.0000 - RELAY, POWER MODULE, 1CO, 10A | Buy Now!Buy Now!

 

image

 

Product Features

 

Auto/Off/On output module 10 A

 

• Auto/Off/On output module intended to permit the automatic control of pumps, blowers or motor groups. Or, in the case of installation, maintenance or failure, to permit the load equipment to be turned “Off“ or controlled under “On“ control.

 

• Ideal interface for PLC and electronic systems

• Only 11.2 mm wide

• 3 function selector switch:

- Auto: works as a monostable relay (following A3 input)

- Off: relay permanently OFF

- On: relay permanently ON

• 24V AC/DC supply and module input

• 35 mm rail (EN 60715) mounting

 

Application examples:

• control of pumps, blowers or motor groups

• primarily suited to Industrial control systems

 

1-channel status indicating module

 

• 1-channel indicating module to provide visual indication of BMS/DDC/PLC input or output status with immediate indication of its importance or urgency according to the colour of the LED. A change-over output contact, following the input to the module, provides for further control or status feedback. Commonly used in building management systems

 

• 24V AC/DC input

• 35 mm rail (EN 60715) mounting

 

Application examples:

• status reports of heating installations, pumps, blowers or motor groups

• error reports such as danger of frost or blocked filter

• fire alarm

 

image

 

image

 

A3-A2 Status signal of the control penal in the case of faulty operation, normal operation or alarm.

* The LED colour red, green and blue is freely selectable with a switch on the back side for the signal input on A3-A2.

 

The LED colour is selected by the dip-switch on the rear face of the module, prior to mounting on the 35 mm rail.

 

The colour is determined by the system designer according to the urgency or importance of the signal.

 

Commonly, the following levels of importance or urgency are assigned to the Red, Green and Blue colours according to EN 60073:

 

- Red LED: Error

- Green LED: In operation

- Blue LED: Alarm (fire or similar)

 

2-channel status indicating module

 

• 2-channel indicating module to provide visual indication of BMS/DDC/PLC input or output status with immediate indication of its importance or urgency according to the colour of the LED. Two NO output contacts, following the inputs to the module, provide for further control or status feedback. Commonly used in building management systems

• 24V AC/DC inputs

• 35 mm rail (EN 60715) mounting

 

Application examples:

• status reports of heating installations, pumps, blowers or motor groups

• error reports such as danger of frost or blocked filter

• fire alarm

 

image

 

image

 

 

 

Man Part No.Description
19.41.0.024.000019.41.0.024.0000DIGITAL O/P MOD 24V
  • 1co
  • 19.91.9.012.4000
  • 10a
  • 26r3202
  • finder
  • 1718987
  • power
  • relay
  • module