Robotics
  • Technologies
  • More
Robotics
Documents NXP - 2N7002PV - MOSFET, NN CH, 60V, 0.35A, SOT666
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Robotics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 17 Jun 2012 1:02 AM Date Created
  • Last Updated Last Updated: 17 Jun 2012 1:07 AM
  • Views 567 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP - 2N7002PV - MOSFET, NN CH, 60V, 0.35A, SOT666

NXP - 2N7002PV2N7002PV - MOSFET, NN CH, 60V, 0.35A, SOT666 | Buy Now!Buy Now!

 

image

 

General description

 

Dual N-channel enhancement mode Field-Effect Transistor (FET) in an ultra small and flat lead SOT666 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

 

Features and benefits

 

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • AEC-Q101 qualified

 

Applications

 

  • Relay driver
  • High-speed line driver
  • Low-side loadswitch
  • Switching circuits

 

Product Information

 

  • MOSFET, NN CH, 60V, 0.35A, SOT666
  • Transistor Polarity: N Channel
  • Continuous Drain Current Id: 350mA
  • Drain Source Voltage Vds: 60V
  • On Resistance Rds(on): 1ohm
  • Rds(on) Test Voltage Vgs: 10V
  • Threshold Voltage Vgs Typ: 1.75V
  • Power
  • RoHS Compliant: Yes

 

image

 

image

 

image

 

Man Part No.Description
2N7002PV2N7002PVMOSFET, NN CH, 60V, 0.35A, SOT666
  • mosfet
  • 2n7002pv
  • ch
  • 0.35a
  • sot666
  • 60v
  • nn
  • 1972663rl
  • 59t0226
  • nxp