Sensors
  • Technologies
  • More
Sensors
Documents Sentis-ToF - M100 3D Time-of-Flight Smart Sensor
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Sensors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 17 May 2013 5:19 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:28 AM
  • Views 1102 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Sentis-ToF - M100 3D Time-of-Flight Smart Sensor

The SentisToF - M100 is a new 3D sensor, operating on the Time-of-Flight (ToF) principle. The M100 is equipped with a PMD PhotonICsRegistered 19k-S3 Timeof- Flight 3D chip.This smart 3D sensor delivers depth information and gray value image data for each pixel simultaneously. Therefore, it´s possible to analyze scenes based on 3D data only or in combination with 2D grayscale data. Using active IR illumination, the sensor is able to capture 3D and 2D information at a resolution of 160x120 pixels with up to 40* frames per second  independently of ambient light. With a range of 3m, a field of view of 90° and a size of only 50 x 55 x 36 mm, this Ethernet connected sensor can be used for next generation sensor systems in various application fields like robotics, gesture recognition, HMI or people counting.

 

Further information on http://www.bluetechnix.com/goto/sentis-tof-m100

 

3D TECHNOLOGYPMD ToF
PIXEL
160 x 120
FPS
up to 40*
POWER SUPPLY
24VDC @ 0.7A
Ethernet10/100Mbit
RS4321
RS4851
TEMPERATURE RANGEIndustrial -40 to +85 °C
SUPPORTED OSuClinux / VDSP++ Projext
SUPPORTED OSWindows XP/7 (32/64bit)
Linux
COOLINGpassive
DIMENSIONSB60 x H60 x T40mm
W2.95“ x H2.44“ D1.06“
Attachments:
image
imageSentis-ToF-M100_OV.pdf
  • smart-sensor
  • sentis-m100
  • 3d
  • sentis
  • bluetechnix
  • time-of-flight
  • people-counting
  • tof