Sensors
  • Technologies
  • More
Sensors
Documents Introduce a tiny-size humidity & temperature sensor for surveillance & control application
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Sensors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ALex
  • Date Created: 30 Sep 2009 6:59 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:36 AM
  • Views 751 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Introduce a tiny-size humidity & temperature sensor for surveillance & control application

 

 

 

SHT1x (including SHT10, SHT11 and SHT15) is Sensirion’s family of surface mountable relative humidity and temperature sensors. The sensors integrate sensor elements plus signal processing on a tiny foot print and provide a fully calibrated digital output. A unique capacitive sensor element is used for measuring relative humidity while temperature is measured by a band-gap sensor. The applied CMOSenstechnology guarantees excellent reliability and long term stability. Both sensors are seamlessly coupled to a 14bit analog to digital converter and a serial interface circuit. This results in superior signal quality, a fast response time and insensitivity to external disturbances (EMC).image

 

 

 

 

Each SHT1x is individually calibrated in a precision humidity chamber. The calibration coefficients are programmed into an OTP memory on the chip. These coefficients are used to internally calibrate the signals from the sensors. The 2-wire serial interface and internal voltage regulation allows for easy and fast system integration. (Figure 1 below)The tiny size and low power consumption makes SHT1x the ultimate choice for even the most demanding applications.  

 

  

image

Figure 1 Typical application circuit, including pull up resistor RP and decoupling of VDD and GND by a capacitor.

 
 
SHT1x is supplied in a surface-mountable LCC (Leadless Chip Carrier) which is approved for standard reflow soldering processes. The same sensor is also available with pins (SHT7x) or on flex print (SHTA1).

  • tiny
  • humidity
  • size
  • control
  • application
  • temperature
  • surveillance
  • sensor