Sensors
  • Technologies
  • More
Sensors
Documents Murata IRS-B Series PIR
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Sensors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 5 Nov 2010 3:30 PM Date Created
  • Last Updated Last Updated: 5 Nov 2010 3:57 PM
  • Views 971 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Murata IRS-B Series PIR

Surface Mount - Reflow solderable

image

 

  • World's smallest and thinnest size (4.7 x 4.7 x 2.4mm)

  • Only lead-free soldering reflow surface mounting model in the industry

  • High sensitivity

  • Achieves excellent electromagnetic noise suppression performance

  • Contributes to flatter equipment design with simultaneously developed flat lens

 

 

 

 

 

Requirements for human presence sensing are increasing in various applications such as energy conservation, theft prevention, appliances and care-giving. Previously, pyroelectric infrared sensors used in human presence sensors tended to be large, and unsuitable for automatic surface mounting due to lead mount construction, making them less cost effective and difficult to mass-produce. To this end, Murata previously offered the only lineup of reflow surface mount pyroelectric infrared sensors in the industry. Murata were able to further reduce the size of this newly developed "IRS-B series" model, creating a smaller and thinner version, by improving package technology and pyroelectric ceramic materials. This model makes it possible to mount the human presence sensor on

equipment allowing the equipment to be smaller, thinner and lighter, such as appliances, low profile digital equipment, PCs and video game consoles.

IRS-B series is approximately 50% smaller in volume and 10% thinner than the previous surface mount model. Compared with common lead-type models, it is significantly smaller with a lower profile approximately 20% less in volume and 50% less in thickness than the former.

Curvature of the "flat lens," developed together with "IRS-B series," was made extremely flat making it possible to streamline the equipment design.

 

 

Detection TypePart NumberCheck Price
Dual Type - Long Distance DetectionIRS-B210ST01184-9539184-9539
Quad Type - Micro-motion DetectionIRS-B340ST02184-9540184-9540
Low Profile Fresnel LensIML-0650184-9541184-9541

 


Data Sheet

  • pyroelectric
  • small
  • infrared
  • irs-b
  • pir
  • smd
  • high_sensitivity
  • micro_motion
  • iml-0650
  • fresnel_lens
  • reflow-solderable
  • electromagnetic_noise
  • noise_suppresion
  • sensor
  • murata
  • low_profile