Sensors
  • Technologies
  • More
Sensors
Polls Guide to Wire and Cable Insulation and Coverings
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Sensors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: lab1971
  • Date Created: 3 Feb 2020 10:01 AM Date Created
  • Last Updated Last Updated: 11 Oct 2021 2:59 PM
  • Views 766 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Guide to Wire and Cable Insulation and Coverings

When it comes to choosing the correct thermocouple cable you need to take into consideration the conditions of the environment into which it will be installed.

 

Which insulation Material?

usable temperature range

Application Note

PVC

-10°C to 105°C

Good general-purpose insulation for “light” environments. Waterproof and very flexible.

PFA

(extruded)

-75°C to 250°C

Resistant to oils, acids other adverse agents and fluids. Good mechanical strength and flexibility. PTFE better for steam/elevated pressure environments

PTFE

(taped & wrapped)

-75°C to 250/300°C

Resistant to oils, acids other adverse agents and fluids. Good mechanical strength and flexibility.

Glassfibre (varnished)

-60°C to 350/400°C

Good temperature range but will not prevent ingress of fluids. Fairly flexible but does not provide good mechanical protection.

High temperature glass fibre

-60°C to 700°C

Will withstand temperature up to 700°C but will not prevent ingress of fluids. Fairly flexible, not good protection against physical disturbance.

Ceramic Fibre

0 to 1000°C

Will withstand high temperature, up to 1000°C. Will not protect against fluids or physical disturbance.

Glassfibre
(varnished)
stainless steel
overbraid

-60°C to 350/400°C

Good resistance to physical disturbance and high temperature (up to 400°C). Will not prevent ingress of fluids.

               For maximum accuracy extension cables should be used and terminals and connectors should be of thermocouple materials to maintain continuity.

 

In the below poll, please let us know which is your most common thermocouple cable used?

 

Please leave any comments /notes as to why you use the cable you have chosen.

  • pvc
  • glassfibre
  • ptfe
  • ceramic fibre
  • sensor cable
  • cable
  • thermocouple cable
  • thermocouple
  • glassfibre stainless steel overbraid
  • pvc cable
  • pfa