Wireless
  • Technologies
  • More
Wireless
Forum Mixed signal front ends reduce power, board space in wireless comm apps
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 218 subscribers
  • Views 275 views
  • Users 0 members are here
  • communications
  • devices
  • end
  • front
  • mixed-signal
  • wireless
  • analog
Related

Mixed signal front ends reduce power, board space in wireless comm apps

GardenState
GardenState over 16 years ago
Designed for wireless communications applications such as femtocell and picocell base stations, Analog Devices’  new 12-bit AD9963 and 10-bit AD9961 mixed-signal front-ends (MxFEs) are said to use 40% less power (consuming 425 mW at maximum samples rates) and 25% less PCB area than competing devices, but without sacrificing performance.
 
 
Both devices are pin compatible and integrate two analog to digital converter (ADC) channels with sample rates to 100Msamples/s and two digital to analog converter (DAC) channels with sample rates to 170MSamples/s. ADI says the new MxFEs enable up to 10dB better adjacent channel leakage ratio performance than competing devices.
 
 
AD9963 and -61 are both housed in 72-lead LFCSP packages and support full- and half-duplex data interfaces.