Wireless
  • Technologies
  • More
Wireless
Forum New Series of Application-Specific Pulse Capacitors for Wireless Modems
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 218 subscribers
  • Views 515 views
  • Users 0 members are here
  • vishay
  • capacitors
  • wireless
  • modems
Related

New Series of Application-Specific Pulse Capacitors for Wireless Modems

ElectronicAL
ElectronicAL over 15 years ago

Vishay Intertechnology today introduced a new series of solid tantalum chip capacitors for pulsed operation in wireless modems. The 592W devices feature what is said to be industry-high capacitance of 330 µF to 2200 µF over a voltage range of 6.3 V to 10 V. The parts are available in three case sizes and offer profiles of 1.6 mm and 2.0 mm.
 
The capacitors are offered in the C (7.1 mm by 3.2 mm), M (7.5 mm by 6.3 mm), and X (14.5 mm by 7.37 mm) case codes. They include what is claimed to be the first such device to feature a capacitance of 750 µF at 10 V in the M case.
 
The RoHS-compliant capacitors feature an operating temperature range of - 55 °C to + 125 °C (with voltage derating) and ± 20 % standard capacitance tolerance.