Wireless
  • Technologies
  • More
Wireless
Forum Four New LNAs for Wireless Communications
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 218 subscribers
  • Views 175 views
  • Users 0 members are here
  • freescale
  • lna
  • wireless
Related

Four New LNAs for Wireless Communications

GardenState
GardenState over 15 years ago

Freescale Semiconductor has introduced four new low-noise   amplifiers (LNAs) for wireless applications including remote keyless entry   (RKE) systems, smart metering, wireless local area networks (WLAN), global   positioning systems (GPS), two-way radios and industrial, scientific and   medical (ISM) equipment.
 
The MBC13917 is designed for 100 MHz to 2.5GHz   applications requiring high gain (27 dB) and high reverse isolation (46 dB).   This SiGe cascode amplifier configuration utilizes an integrated bias network   to reduce system complexity and cost.
 
The MC13850 targets 400 MHz to 2.4GHz applications and has   two selectable 3rd order intercept point modes enabling a lower current drain   setting when a high intercept point is not required. A bypass mode is   available to preserve input intercept point under strong signal conditions.
 
The MC13851 is designed for 1000 MHz to 2.4 GHz   applications and features an integrated bypass switch to preserve 3rd order   intercept point performance in receivers operating in variable signal   strength environments. In active mode this SiGe product has a low noise   figure and low current drain.
 
The MC13852 is optimized for 400 MHz to 1000 MHz   applications and features an integrated bypass switch to boost dynamic range   and also enable designs with very low overall current drain for high bypass   mode duty cycles.
 
All four devices are sampling now and are expected to be   in production in Q1 2011.