Wireless
  • Technologies
  • More
Wireless
Forum New Power Amps are Optimized for Cellular Infrastructure
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 218 subscribers
  • Views 260 views
  • Users 0 members are here
  • amps
  • avago
  • power
  • cellular
Related

New Power Amps are Optimized for Cellular Infrastructure

ElectronicAL
ElectronicAL over 15 years ago

Avago Technologies has introduced two new two new power amplifiers (PAs) based on the firm’s proprietary 0.25 micron GaAs enhancement-mode pHEMT technology.

The MGA-31589MGA-31589 0.5-watt gain block addresses cellular and WiMAX wireless base station and other wireless systems operating between 450 to 1500 MHz, while the MGA-31689 MGA-31689 0.5-watt device addresses these applications operating between 1500 to 3000 MHz.

At the typical operating condition of 5V and 146 mA, the MGA-31589 device delivers performance of 20.4 dB Gain, 45.3 dBm Output Third Order Intercept Point (OIP3), 27.2 dBm Output Power at 1 dB Gain Compression (P1dB) and 1.9 dB noise figure at 900 MHz. 

At the typical operating condition of 5V and 168 mA, the MGA-31689 device delivers performance of 18.1 dB Gain, 44.9 dBm Output Third Order Intercept Point (OIP3), 27.6 dBm Output Power at 1 dB Gain Compression (P1dB) and 1.9 dB noise figure at 1900 MHz.
 
MGA-31x89 devices are all available in the SOT-89 package. The MGA-31589 and MGA-31689 high gain PAs are priced at $2.63 each in 10,000 piece lots.