Wireless
  • Technologies
  • More
Wireless
Forum 36-Mbit and 18-Mbit Devices Deliver Industry’s Fastest QDR SRAM Operating Speed of 550 MHz
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 218 subscribers
  • Views 111 views
  • Users 0 members are here
  • qdr
  • sram
  • cypress
Related

36-Mbit and 18-Mbit Devices Deliver Industry’s Fastest QDR SRAM Operating Speed of 550 MHz

ElectronicAL
ElectronicAL over 15 years ago
Cypress Semiconductor has announced new Quad Data Rate (QDR) and Double Data Rate (DDR) SRAMs at 36-Mbit and 18-Mbit densities, the latest members of its 65-nm SRAM family. The new memories complete the company’s portfolio of 65-nm synchronous SRAMs, which includes densities up to 144Mbit and speeds up to 550 MHz.
 
According to Cypress, its patented process technology reduces power consumption by up to 50% compared with 90nm SRAM. The new devices are form, fit and function compatible upgrades for the large installed base of 90-nm QDRII/QDRII SRAMs (estimated at well over 60 million units), and are fully compliant with the QDR Consortium specifications.
 
The 65-nm SRAMs are suitable for networking applications, including core and edge routers, fixed and modular Ethernet switches, 3G basestations, and secure routers. The QDRII and DDRII devices feature On-Die Termination (ODT), which improves signal integrity, reduces system cost, and saves board space by eliminating external termination resistors.
 
The 36-Mbit CY712xxKV18 and 18-Mbit CY7C11xxKV18 are available in production quantities.