Wireless
  • Technologies
  • More
Wireless
Forum ADI AD9547网络时钟发生与同步方案
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 218 subscribers
  • Views 380 views
  • Users 0 members are here
  • 网络时钟
Related

ADI AD9547网络时钟发生与同步方案

铁丝19
铁丝19 over 15 years ago

作者:ADI  文章来源:ADI

 

ADI 公司的AD9547是双路/四路输入网络时钟发生器/同步器,能为许多系统包括同步光网络(SONET/SDH)提供同步.输入基准频率从1 kHz 到750 MHz,频率监视1ppm,输出频率高达450MHz,主要应用在网络同步,OC-192的SONET/SDH时钟,无线基站,控制器,有线基础设备和数据通信. 本文介绍了AD9547主要特性, 功能方框图,详细方框图, 输出同步方框图和评估板电路图以及评估板材料清单.

 

AD9547BCPZAD9547BCPZ: Dual/Quad Input Network Clock Generator/Synchronizer

 

The AD9547BCPZAD9547BCPZ provides synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9547BCPZAD9547BCPZ generates an output clock that is synchronized to one of two differential or four single-ended external input references. The digital PLL allows for reduction of input time jitter or phase noise associated with the external references. The AD9547 continuously generates a clean (low jitter), valid output clock, even when all references fail, by means of digitally controlled loop and holdover circuitry. The AD9547 operates over an industrial temperature range of −40℃ to +85℃.

 

AD9547主要特性:

 

Supports Stratum 2 stability in holdover mode

 

Supports reference switchover with phase build-out

 

Supports hitless reference switchover

 

Automatic/manual holdover and reference switchover

 

2 pairs of reference input pins, with each pair configurable as a single differential input or as 2 independent single-ended inputs

 

Input reference frequencies from 1 kHz to 750 MHz

 

Reference validation and frequency monitoring (1 ppm)

 

Programmable input reference switchover priority

 

30-bit programmable input reference divider

 

2 pairs of clock output pins, with each pair configurable as a single differential LVDS/LVPECL output or as 2 single-ended CMOS outputs

 

Output frequencies up to 450 MHz

 

20-bit integer and 10-bit fractional programmable feedback divider

 

Programmable digital loop filter covering loop bandwidths from 0.001 Hz to 100 kHz

 

Optional low noise LC-VCO system clock multiplier

 

Optional crystal resonator for system clock input

 

On-chip EEPROM to store multiple power-up profiles

 

Software controlled power-down

 

64-lead LFCSP package

 

AD9547应用:

 

Network synchronization

 

Cleanup of reference clock jitter

 

SONET/SDH clocks up to OC-192, including FEC

 

Stratum 2 holdover, jitter cleanup, and phase transient control

 

Stratum 3E and Stratum 3 reference clocks

 

Wireless base stations, controllers

 

Cable infrastructure

 

Data communications
image
图1.AD9547功能方框图
image
图2.AD9547详细方框图
image
图3.AD9547输出同步方框图
image
图4.AD9547评估板电路图(1)

 

image
图5.AD9547评估板电路图(2)

 

image
图6.AD9547评估板电路图(3)