Wireless
  • Technologies
  • More
Wireless
Forum NS ADC12D1800超高速12位模数转换方案
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 218 subscribers
  • Views 370 views
  • Users 0 members are here
  • ns
  • adc12d1800
  • 模数转换方案
Related

NS ADC12D1800超高速12位模数转换方案

铁丝19
铁丝19 over 15 years ago

来源:中电网

 

 

NS公司的ADC12D1800是超高速(3.6GSPS)12位模数转换器,提供灵活的LVDS接口,有多个可编程的SPI选择,利于板的设计和FPGA/ASIC数据采集,LVDS输出和IEEE 1596.3-1996兼容,单电源,噪音平面-149.5 dBm/Hz,IMD3为-61dBFS,噪音功率比为48.5dB,典型功耗为4.4W,主要用在宽带通信,雷达/LIDAR,机顶盒,工业控制和数据采集系统以及软件定义无线电(SDR).本文介绍了ADC12D1800主要特性和指标, 简化方框图以及ADC12D1X00RB演示板方框图,电路图和所用材料清单(BOM).NS公司的ADC12D1800是超高速(3.6GSPS)12位模数转换器,提供灵活的LVDS接口,有多个可编程的SPI选择,利于板的设计和FPGA/ASIC数据采集,LVDS输出和IEEE 1596.3-1996兼容,单电源,噪音平面-149.5 dBm/Hz,IMD3为-61dBFS,噪音功率比为48.5dB,典型功耗为4.4W,主要用在宽带通信,雷达/LIDAR,机顶盒,工业控制和数据采集系统以及软件定义无线电(SDR).本文介绍了ADC12D1800主要特性和指标, 简化方框图以及ADC12D1X00RB演示板方框图,电路图和所用材料清单(BOM).NS公司的ADC12D1800是超高速(3.6GSPS)12位模数转换器,提供灵活的LVDS接口,有多个可编程的SPI选择,利于板的设计和FPGA/ASIC数据采集,LVDS输出和IEEE 1596.3-1996兼容,单电源,噪音平面-149.5 dBm/Hz,IMD3为-61dBFS,噪音功率比为48.5dB,典型功耗为4.4W,主要用在宽带通信,雷达/LIDAR,机顶盒,工业控制和数据采集系统以及软件定义无线电(SDR).本文介绍了ADC12D1800主要特性和指标, 简化方框图以及ADC12D1X00RB演示板方框图,电路图和所用材料清单(BOM).

 

The 12-bit, 3.6 GSPS ADC12D1800 is the latest advance in National’s Ultra-High-Speed ADC family and builds upon the features, architecture and functionality of the 10-bit GHz family of ADCs.

 

The ADC12D1800 provides a flexible LVDS interface which has multiple SPI programmable options to facilitate board design and FPGA/ASIC data capture. The LVDS outputs are compatible with IEEE 1596.3-1996 and supports programmable common mode voltage.

 

The product is packaged in a leaded or lead-free 292-ball thermally enhanced BGA package over the rated industrial temperature range of -40℃ to +85℃.

 

ADC12D1800主要特性:

 

■ Configurable to either 3.6 GSPS interleaved or 1.8 GSPS dual ADC

 

■ Pin-compatible with ADC10D1000/1500 and ADC12D1000/1600

 

■ Internally terminated, buffered, differential analog inputs

 

■ Interleaved timing automatic and manual skew adjust

 

■ Test patterns at output for system debug

 

■ Programmable 15-bit gain and 12-bit plus sign offset

 

■ Programmable tAD adjust feature

 

■ 1:1 non-demuxed or 1:2 demuxed LVDS outputs

 

■ AutoSync feature for multi-chip systems

 

■ Single 1.9V ± 0.1V power supply

 

ADC12D1800主要指标:

 

■ Resolution 12 Bits Interleaved 3.6 GSPS ADC

 

■ Noise Floor -149.5 dBm/Hz (typ)

 

■ IMD3 -61 dBFS (typ)

 

■ Noise Power Ratio 48.5 dB (typ)

 

■ Power 4.4W (typ)

 

■ Full Power Bandwidth 1.75 GHz (typ) Dual 1.8 GSPS ADC, Fin = 125MHz

 

■ ENOB 9.4 (typ)

 

■ SNR 58.5 dB (typ)

 

■ SFDR 73 dBc (typ)

 

■ Power 4.4W (typ)

 

■ Full Power Bandwidth 2.8 GHz (typ)

 

ADC12D1800应用:

 

■ Wideband Communications

 

■ Data Acquisition Systems

 

■ RADAR/LIDAR

 

■ Set-top Box

 

■ Consumer RF

 

■ Software Defined Radio
image
图1.ADC12D1800简化方框图
ADC12D1X00RB参考板
image
图2.ADC12D1X00RB参考板外形图

 

The ADC12D1X00RB demonstrates a high-performance signal acquisition sub-system that achieves 12-bit resolution and corresponding SNR and dynamic range on two channels at signal frequencies in excess of 1.0 GHz and sampling rates of at least 1.0/1.6/1.8 GS/s or one channel at a sampling rate of 2.0/3.2/3.6 GHz. The board showcases the following National Semiconductor devices:

 

• ADC12D1X00 analog-to-digital converter

 

• LMX2531 clock synthesizer

 

• LP3878MR-ADJ/NOPBLP3878MR-ADJ/NOPB and LP38853S-ADJ/NOPBLP38853S-ADJ/NOPB linear LDO regulators

 

• LM20242, LM25576EVALLM25576EVAL and LM26400YMH/NOPBLM26400YMH/NOPB switching regulators

 

• LM3880 power sequencing controller

 

• LM95233 temperature sensor

 

In addition, the board also employs the Xilinx XC4VLX25-11FFG668 Virtex-4 FPGA for the critical function of capturing the high-speed digital data sourced by the ADC.

 

ADC12D1X00RB参考板主要特性:

 

Demonstrates the ADC12D1X00’s typical dynamic performance – see the datasheet for
full details.

 

Sample rates of up to 1.0/1.6/1.8 GS/s (limited by the ADC specifications and the FPGA
capture limitations)

 

Input signal frequencies up to 2.8 GHz (Non-DES Mode Full-Power Bandwidth)

 

On-board LMX2531 based clock circuit with a connector for a selectable external clock

 

A complete high-performance low-noise power management section for the ADC, clock circuit, FPGA and USB controller

 

Single +7.5V power adapter input

 

Simplicity and performance of USB 2.0 connection to the PC

 

Functions with National’s latest WaveVision 5 signal-path control and analysis software.
image
图3.ADC12D1X00RB系统方框图
image
图4.ADC12D1X00RB参考板电路图(1)
image
图5.ADC12D1X00RB参考板电路图(2)
image
图6.ADC12D1X00RB参考板电路图(3)
image
图7.ADC12D1X00RB参考板电路图(4)
image
图8.ADC12D1X00RB参考板电路图(5)
image
图9.ADC12D1X00RB参考板电路图(6)
image
图10.ADC12D1X00RB参考板电路图(7)
image
图11.ADC12D1X00RB参考板电路图(8)
image
图12.ADC12D1X00RB参考板电路图(9)
image
图13.ADC12D1X00RB参考板电路图(10)
image
图14.ADC12D1X00RB参考板电路图(11)

 

The 12-bit, 3.6 GSPS ADC12D1800 is the latest advance in National’s Ultra-High-Speed ADC family and builds upon the features, architecture and functionality of the 10-bit GHz family of ADCs.

 

The ADC12D1800 provides a flexible LVDS interface which has multiple SPI programmable options to facilitate board design and FPGA/ASIC data capture. The LVDS outputs are compatible with IEEE 1596.3-1996 and supports programmable common mode voltage.

 

The product is packaged in a leaded or lead-free 292-ball thermally enhanced BGA package over the rated industrial temperature range of -40℃ to +85℃.

 

ADC12D1800主要特性:

 

■ Configurable to either 3.6 GSPS interleaved or 1.8 GSPS dual ADC

 

■ Pin-compatible with ADC10D1000/1500 and ADC12D1000/1600

 

■ Internally terminated, buffered, differential analog inputs

 

■ Interleaved timing automatic and manual skew adjust

 

■ Test patterns at output for system debug

 

■ Programmable 15-bit gain and 12-bit plus sign offset

 

■ Programmable tAD adjust feature

 

■ 1:1 non-demuxed or 1:2 demuxed LVDS outputs

 

■ AutoSync feature for multi-chip systems

 

■ Single 1.9V ± 0.1V power supply

 

ADC12D1800主要指标:

 

■ Resolution 12 Bits Interleaved 3.6 GSPS ADC

 

■ Noise Floor -149.5 dBm/Hz (typ)

 

■ IMD3 -61 dBFS (typ)

 

■ Noise Power Ratio 48.5 dB (typ)

 

■ Power 4.4W (typ)

 

■ Full Power Bandwidth 1.75 GHz (typ) Dual 1.8 GSPS ADC, Fin = 125MHz

 

■ ENOB 9.4 (typ)

 

■ SNR 58.5 dB (typ)

 

■ SFDR 73 dBc (typ)

 

■ Power 4.4W (typ)

 

■ Full Power Bandwidth 2.8 GHz (typ)

 

ADC12D1800应用:

 

■ Wideband Communications

 

■ Data Acquisition Systems

 

■ RADAR/LIDAR

 

■ Set-top Box

 

■ Consumer RF

 

■ Software Defined Radio
image
图1.ADC12D1800简化方框图
ADC12D1X00RB参考板
image
图2.ADC12D1X00RB参考板外形图

 

The ADC12D1X00RB demonstrates a high-performance signal acquisition sub-system that achieves 12-bit resolution and corresponding SNR and dynamic range on two channels at signal frequencies in excess of 1.0 GHz and sampling rates of at least 1.0/1.6/1.8 GS/s or one channel at a sampling rate of 2.0/3.2/3.6 GHz. The board showcases the following National Semiconductor devices:

 

• ADC12D1X00 analog-to-digital converter

 

• LMX2531 clock synthesizer

 

• LP3878MR-ADJ/NOPBLP3878MR-ADJ/NOPB and LP38853S-ADJ/NOPBLP38853S-ADJ/NOPB linear LDO regulators

 

• LM20242, LM25576EVALLM25576EVAL and LM26400YMH/NOPBLM26400YMH/NOPB switching regulators

 

• LM3880 power sequencing controller

 

• LM95233 temperature sensor

 

In addition, the board also employs the Xilinx XC4VLX25-11FFG668 Virtex-4 FPGA for the critical function of capturing the high-speed digital data sourced by the ADC.

 

ADC12D1X00RB参考板主要特性:

 

Demonstrates the ADC12D1X00’s typical dynamic performance – see the datasheet for
full details.

 

Sample rates of up to 1.0/1.6/1.8 GS/s (limited by the ADC specifications and the FPGA
capture limitations)

 

Input signal frequencies up to 2.8 GHz (Non-DES Mode Full-Power Bandwidth)

 

On-board LMX2531 based clock circuit with a connector for a selectable external clock

 

A complete high-performance low-noise power management section for the ADC, clock circuit, FPGA and USB controller

 

Single +7.5V power adapter input

 

Simplicity and performance of USB 2.0 connection to the PC

 

Functions with National’s latest WaveVision 5 signal-path control and analysis software.
image
图3.ADC12D1X00RB系统方框图
image
图4.ADC12D1X00RB参考板电路图(1)
image
图5.ADC12D1X00RB参考板电路图(2)
image
图6.ADC12D1X00RB参考板电路图(3)
image
图7.ADC12D1X00RB参考板电路图(4)
image
图8.ADC12D1X00RB参考板电路图(5)
image
图9.ADC12D1X00RB参考板电路图(6)
image
图10.ADC12D1X00RB参考板电路图(7)
image
图11.ADC12D1X00RB参考板电路图(8)
image
图12.ADC12D1X00RB参考板电路图(9)
image
图13.ADC12D1X00RB参考板电路图(10)
image
图14.ADC12D1X00RB参考板电路图(11)

 

The 12-bit, 3.6 GSPS ADC12D1800 is the latest advance in National’s Ultra-High-Speed ADC family and builds upon the features, architecture and functionality of the 10-bit GHz family of ADCs.

 

The ADC12D1800 provides a flexible LVDS interface which has multiple SPI programmable options to facilitate board design and FPGA/ASIC data capture. The LVDS outputs are compatible with IEEE 1596.3-1996 and supports programmable common mode voltage.

 

The product is packaged in a leaded or lead-free 292-ball thermally enhanced BGA package over the rated industrial temperature range of -40℃ to +85℃.

 

ADC12D1800主要特性:

 

■ Configurable to either 3.6 GSPS interleaved or 1.8 GSPS dual ADC

 

■ Pin-compatible with ADC10D1000/1500 and ADC12D1000/1600

 

■ Internally terminated, buffered, differential analog inputs

 

■ Interleaved timing automatic and manual skew adjust

 

■ Test patterns at output for system debug

 

■ Programmable 15-bit gain and 12-bit plus sign offset

 

■ Programmable tAD adjust feature

 

■ 1:1 non-demuxed or 1:2 demuxed LVDS outputs

 

■ AutoSync feature for multi-chip systems

 

■ Single 1.9V ± 0.1V power supply

 

ADC12D1800主要指标:

 

■ Resolution 12 Bits Interleaved 3.6 GSPS ADC

 

■ Noise Floor -149.5 dBm/Hz (typ)

 

■ IMD3 -61 dBFS (typ)

 

■ Noise Power Ratio 48.5 dB (typ)

 

■ Power 4.4W (typ)

 

■ Full Power Bandwidth 1.75 GHz (typ) Dual 1.8 GSPS ADC, Fin = 125MHz

 

■ ENOB 9.4 (typ)

 

■ SNR 58.5 dB (typ)

 

■ SFDR 73 dBc (typ)

 

■ Power 4.4W (typ)

 

■ Full Power Bandwidth 2.8 GHz (typ)

 

ADC12D1800应用:

 

■ Wideband Communications

 

■ Data Acquisition Systems

 

■ RADAR/LIDAR

 

■ Set-top Box

 

■ Consumer RF

 

■ Software Defined Radio
image
图1.ADC12D1800简化方框图
ADC12D1X00RB参考板
image
图2.ADC12D1X00RB参考板外形图

 

The ADC12D1X00RB demonstrates a high-performance signal acquisition sub-system that achieves 12-bit resolution and corresponding SNR and dynamic range on two channels at signal frequencies in excess of 1.0 GHz and sampling rates of at least 1.0/1.6/1.8 GS/s or one channel at a sampling rate of 2.0/3.2/3.6 GHz. The board showcases the following National Semiconductor devices:

 

• ADC12D1X00 analog-to-digital converter

 

• LMX2531 clock synthesizer

 

• LP3878MR-ADJ/NOPBLP3878MR-ADJ/NOPB and LP38853S-ADJ/NOPBLP38853S-ADJ/NOPB linear LDO regulators

 

• LM20242, LM25576EVALLM25576EVAL and LM26400YMH/NOPBLM26400YMH/NOPB switching regulators

 

• LM3880 power sequencing controller

 

• LM95233 temperature sensor

 

In addition, the board also employs the Xilinx XC4VLX25-11FFG668 Virtex-4 FPGA for the critical function of capturing the high-speed digital data sourced by the ADC.

 

ADC12D1X00RB参考板主要特性:

 

Demonstrates the ADC12D1X00’s typical dynamic performance – see the datasheet for
full details.

 

Sample rates of up to 1.0/1.6/1.8 GS/s (limited by the ADC specifications and the FPGA
capture limitations)

 

Input signal frequencies up to 2.8 GHz (Non-DES Mode Full-Power Bandwidth)

 

On-board LMX2531 based clock circuit with a connector for a selectable external clock

 

A complete high-performance low-noise power management section for the ADC, clock circuit, FPGA and USB controller

 

Single +7.5V power adapter input

 

Simplicity and performance of USB 2.0 connection to the PC

 

Functions with National’s latest WaveVision 5 signal-path control and analysis software.
image
图3.ADC12D1X00RB系统方框图
image
图4.ADC12D1X00RB参考板电路图(1)
image
图5.ADC12D1X00RB参考板电路图(2)
image
图6.ADC12D1X00RB参考板电路图(3)
image
图7.ADC12D1X00RB参考板电路图(4)
image
图8.ADC12D1X00RB参考板电路图(5)
image
图9.ADC12D1X00RB参考板电路图(6)
image
图10.ADC12D1X00RB参考板电路图(7)
image
图11.ADC12D1X00RB参考板电路图(8)
image
图12.ADC12D1X00RB参考板电路图(9)
image
图13.ADC12D1X00RB参考板电路图(10)
image
图14.ADC12D1X00RB参考板电路图(11)