Wireless
  • Technologies
  • More
Wireless
Documents News Release: Nano SIM Connector – Low Profile and Tiny Outline
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 16 Jul 2013 4:03 PM Date Created
  • Last Updated Last Updated: 16 Jul 2013 4:04 PM
  • Views 586 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

News Release: Nano SIM Connector – Low Profile and Tiny Outline

image

Global Connector Technology is first to market with a low profile Nano SIM connector.


SIM8050 accepts the recently introduced Nano SIM card format, Nano-SIM or 4FF (4th form factor) measures 12.3mm x 8.8mm x 0.67mm, Nano SIM maintains the existing contact arrangements while reducing the size of card insulator vs. Micro SIM cards.  At 0.67 mm thickness Nano-SIM cards are approximately 15% percent slimmer than Mini/Micro SIM at 0.76mm.

Measuring a tiny 11.00mm x 12.30mm, SIM8050 is push/pull type with 6 contacts and 1.45mm profile height. The connector is suitable for 5,000 mating cycles with an operating temperature of -20°C to +80°C.  A card stop function allows the Nano SIM card to be inserted only in the correct orientation while plastic pegs and SMT holdowns provide extra PCB retention.

 

To speed up your design download 2D drawing, 3D model and product specification here: http://www.gct.co/sim-connectors/nano-sim-connector.aspx?Family=Nano%20SIM%20connector&

Call today, or visit http://www.gct.co/sim-connectors/sim-connector.aspx to see why GCT should be your supplier of choice for SIM connectors.

 

Newark/Element 14 Product Link (for North American customers) - Note product link says 'while supplies last' to be corrected soon:

SIM8050 Nano SIM ConnectorSIM8050 Nano SIM Connector

 

 

Farnell/Element 14 Product Link (for EU customers):

SIM8050 Nano SIM ConnectorSIM8050 Nano SIM Connector

 

 


  • nano_sim
  • sim_connector
  • nano_sim_connector
  • Share
  • History