Wireless
  • Technologies
  • More
Wireless
Documents 5V Qi Compliant Wireless Power Transmitter Manager Evaluation Module
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 14 Feb 2014 9:00 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:52 PM
  • Views 1140 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

5V Qi Compliant Wireless Power Transmitter Manager Evaluation Module

TI Transmitter Board bq500212AEVM-550

TransmitterBoard_res10.jpg

5V, Qi Compliant Wireless Power Transmitter Manager Evaluation Module

 

 

 

 

  • 2.54mm Socket Header WR-PHD 61300211121
  • 2.54mm Socket Header WR-PHD 61300211121
  • WL-SMCW SMD chip LED top view mono-color waterclear 150060RS75000
  • WL-SMCW SMD chip LED top view mono-color waterclear 150060GS75000
  • 2.54mm Male Box Header WR-BHD 61201021621
  • WE-WPCC Wireless Power Charging Coil 760308111

 

Description

The Texas Instruments bq500212AEVM-550 evaluation module (EVM) demonstrates the transmitter portion of the bqTESLATm wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLATm receiver. The EVM is compliant to WPC standard version 1.1 with Foreign Object Detection (FOD) for improved protection from stray metal objects in the charging area. The bq500212AEVM-550 requires single 5-V at 2A power supply to operate and combines on the single printed-circuit board the transmitter electronics, input power socket, LED indicators, and the transmitting coil. The open design allows easy access to key points of the electrical schematic. The bq500212A does not require an MSP430 to achieve low standby power. This improvement over the legacy bqTESLA TX IC helps reduce cost.

 


Features
  • Conforms to Wireless Power Consortium (WPC) 1.1 Specifications with FOD detection
  • Operates with both WPC1.1 and WPC1.0 Receivers
  • Supports Wireless Power Solutions Operating from 5V Input
  • Demonstrates WPC A11 Transmitter coil without a magnet
  • Features Dynamic Power Limiting (DPL) for USB and Limited Source Operations
  • Intelligent Control of the Power Transfer between Base Station and Mobile Device



***

Get the TI User Guide

  • wireless_power
  • bq500212aevm-550
  • Qi Compliant
  • qi_standard
  • texas_instruments
  • wireless_charging
  • qi
  • ti