Wireless
  • Technologies
  • More
Wireless
Documents Tech First Kit-Rabbit-RCM5600-WiFi-Dev Kit
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 27 Nov 2009 5:03 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 751 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Rabbit-RCM5600-WiFi-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The RCM5600W MiniCore module provides a compact module in a mini PCI Express form factor with integrated Wi-Fi/802.11b/g functionality to allow you to create a low-cost, low-power Wi-Fi based control and communications solution for your embedded system.

 

This standard development kit, 101-1284, is available with the essentials that you need to design your own microprocessor-based system, and includes a complete Dynamic C software development system. The Development Kit also contains an Interface Board with a USB connection that will allow you to evaluate the RCM5600W, and a Prototyping Board to help you to develop your own applications. You will also be able to write and test software for the RCM5600W modules, including Wi-Fi applications.

 

The RCM5600W has a Rabbit 5000 microprocessor operating at up to 73.73 MHz, flash memory, two clocks (main oscillator and real-time clock), and the circuitry necessary to reset and manage the Rabbit 5000. An edge connector brings out the RCM5600W user interface to a 52-pin mini PCI Express socket on the motherboard the RCM5600W is mounted on.

 

Kit Contents

 

The RCM5600W Standard Development Kit contains the hardware essentials you will need to use your RCM5600W module. These items are supplied in the standard version of the Development Kit.

 

  • RCM5600W module.
  • 2.4 GHz dipole antenna with mounting bracket and U.FL to RP-SMA connector cable.
  • Interface Board with standoffs/connectors.
  • Prototyping Board with standoffs/connectors.
  • USB cable to program RCM5600W via Interface Board.
  • Dynamic C CD-ROM, including product documentation on disk.
  • Getting Started instructions.
  • Registration card.

 

Key FeaturesBack to Top
 
  • Small size: 1.20" × 2.00" × 0.40" (30 mm × 51 mm × 10 mm)
  • Microprocessor: Rabbit 5000 running at 73.73 MHz
  • Up to 35 general-purpose I/O lines each configurable with up to four alternate functions
  • 3.3 V I/O lines
  • Six CMOS-compatible serial ports — four ports are configurable as a clocked serial port (SPI), and two ports are configurable as SDLC/HDLC serial ports.
  • Airoha single-chip 802.11b/g transceiver
  • External I/O bus can be configured for 8 data lines, 8 address lines (shared with parallel I/O lines), and I/O read/write
  • 1MB SRAM and 1MB serial flash memory
  • Battery-backable real-time clock
  • Watchdog supervisor

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Rabbit Semiconductor

101-1284101-1284

 

Associated Products

 

Supplier
Description
Part Number

ISSI

512K x 16 Ultra Low Power SRAM

IS62WV51216BLLIS62WV51216BLL

Atmel

DATAFLASH, 8MB

 

AT45DB081DAT45DB081D

Atmel

8bit ADC

ADC081S021ADC081S021

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Rabbit Semiconductor

RCM5600 Deluxe Development Kit

Rabbit 5000

101-1285101-1285

Digi International

Dev Kit of WiFi

Digi NS7520 Processor

DC-WEM-02T-SDC-WEM-02T-S

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

RCM5600

MiniCore RCM5600W Data Sheet

1.68MB

IS62WV51216BLL-55TLI.IS62WV51216BLL-55TLI.

512K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM

190KB

AT45DB081D

8-megabit 2.5-volt or 2.7-volt DataFlash

1.7MB

ADC081S021CIMF/NOPBADC081S021CIMF/NOPB

Single Channel, 50 to 200 ksps, 8-Bit A/D Converter

1248KB

AL2236

2.4GHz RF Transceiver

285KB

uPG2179TB

L, S-BAND SPDT SWITCH

71KB

 

Application Notes

 

File Name
Size

Getting the Most Out of the New AT45DBxxxC DataFlashRegistered Family

158KB

Configuring High-density FPGAs using Atmel's Serial DataFlashRegistered and an AVRRegistered Microcontroller

87KB

Using Atmel's DataFlash

192KB

 

Hardware & Software

 

File Name
Size

MiniCore RCM5600W Schematic

402KB

MiniCore Interface Board Schematic

2228KB

MiniCore Prototyping Board Schematic

338KB

Digital I/O Accessory Board Schematic

198KB

Serial Communication Accessory Board Schematic

171KB

Dynamic C 10 User's Manual

4.4MB

Dynamic C Function Reference Manual

4.6MB

Dynamic C TCP/IP User's Manual Vol. 1

2.8MB

Dynamic C TCP/IP User's Manual Vol. 2

3.6MB

An Introduction to TCP/IP

931KB

image
  • ap:wifi
  • at:development_kit
  • sp:rabbit
  • at:tech_first_kit
  • Share
  • History