Wireless
  • Technologies
  • More
Wireless
Documents PRESS RELEASE - Maxim - Precision timing for high-speed data communications
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 16 Dec 2009 7:54 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:58 AM
  • Views 395 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PRESS RELEASE - Maxim - Precision timing for high-speed data communications

Maxim's three-output clock generator offers excellent jitter (0.36psRMS) and PSNR (-57dBc) performance to ensure precision timing in noisy system environments.

 

SUNNYVALE, CA—December 10, 2009—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX3625B high-performance, three-output clock generator for Ethernet and Fibre Channel equipment. This device utilizes a low-noise VCO and PLL architecture to generate a high-frequency, ultra-low-jitter (0.36psRMS) clock signal from a low-frequency crystal resonator or reference clock input. Its -57dBc PSNR minimizes jitter degradation and eases design in noisy system environments. The MAX3625B eliminates the expensive crystal oscillator and fanout buffer required by conventional solutions, as it only requires an external, AT-cut fundamental-mode crystal. Because it reduces the space requirements and cost of the total clock-distribution solution, this device is well suited for applications such as Ethernet switches/routers and storage-area network switches.image

 

To further reduce the overall BOM, the MAX3625B provides three LVPECL outputs up to 320MHz from two output-divider banks. The output dividers are programmable, allowing designers to set these outputs to the frequencies required by their application.

 

The MAX3625B operates from 3.3V ±5% and is fully specified over the -40°C to +85°C extended temperature range. It is available in a small, 7.8mm x 4.4mm, lead-free, 24-pin TSSOP package. Prices start at $7.35 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:driver
  • tc:connectivity
  • at:press_release
  • Share
  • History