Wireless
  • Technologies
  • More
Wireless
Documents Avago Technologies Eclipses Speed, Bandwidth Barriers with Miniature Embedded Parallel Optics Modules
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: GardenState
  • Date Created: 23 Mar 2010 2:11 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 4:05 AM
  • Views 641 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Avago Technologies Eclipses Speed, Bandwidth Barriers with Miniature Embedded Parallel Optics Modules

SAN DIEGO-- Avago Technologies today announced it has developed one of the industry’s most compact and innovative low-cost, high-bandwidth parallel optic solution for short-range data and communication interconnect applications. Avago’s miniature 12-channel embedded MicroPOD parallel optics transmitter and receiver modules support lane rates of up to 12.5 Gbit per second for an aggregate bandwidth of up to 150 Gbps. These modules enable higher density interconnect solutions than previously possible with other embedded or edge-mount pluggable optical or electrical interconnect solutions.

As an industry leader in delivering embedded parallel optics technologies for differentiated solutions, Avago’s compact transmitter and receiver modules will pave the way in the development of next generation supercomputers, networking switches and routers used in data centers, and in science, research and entertainment industries. Versatile design solutions are possible as the MicroPOD modules support data rates from 1 to 12.5Gbps in addition to being compliant to IBTA 12xQDR Infiniband and IEEE 802.3ba 100GBASE-SR10 specifications.

Historically, the dominant form factors in embedded computing have been SNAP12 and POP4, with speeds up to 3.125 Gbps per lane. Next-generation computing, switching, and routing systems will require Terabytes of interconnect between nodes. Avago’s novel MicroPOD modules, which have been designed to meet this market need, offer unprecedented density to extend bandwidth capacity to 12.5 Gbps per lane in a highly compact form factor. With dimensions of 7.8mm (L) by 8.2 mm (W) by 3.9mm (H), these modules incorporate Avago’s VCSEL and PIN array technology and IC technologies to optimize the modules for superior electrical signal integrity and optical performance. Signal integrity is further improved with the use of a micro LGA electrical interface to the host board.

US Conec’s miniature detachable PRIZM LightTurn connector developed specifically for Avago’s MicroPOD receiver and transmitter modules, provides the passive optical connection and enables the dense tiling of the modules on the host printed circuit board. The use of the PRIZM LightTurn connector in combination with US Conec’s MTPRegistered brand MPO style connector provides a significant increase in card edge port density compared to serial and parallel edge-mount pluggable solutions. This solution from US Conec enables simple, low cost termination that requires no polishing of fibers and easy testing, while providing excellent coupling to Avago’s modules.

Avago will be demonstrating its innovative MicroPOD parallel optics solution at the OFC/NFOEC Conference this week at the San Diego Convention Center (in Booth #2027) March 23 – 25.

  • receiver
  • transmitter
  • avago
  • optics
  • modules
  • Share
  • History