Wireless
  • Technologies
  • More
Wireless
Documents AVONWOOD - EUR111K4907 - KIT, RFID, EUREKA, 125KHZ, RS232 READER
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 6 Mar 2012 2:57 PM Date Created
  • Last Updated Last Updated: 13 Apr 2012 3:13 PM
  • Views 376 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

AVONWOOD - EUR111K4907 - KIT, RFID, EUREKA, 125KHZ, RS232 READER

AVONWOOD - EUR111K4907 - KIT, RFID, EUREKA, 125KHZ, RS232 READER

 

image

 

Product Overview

 

The Eureka 125kHz RFID starter kit - reader module version is a complete starter kit supplied with a pcb reader , cables, tags, software and manuals. This kit provides an ideal low cost introduction into low  frequency (LF) RFID. 

 

The starter kit  includes a close proximity pcb reader module for reading and writing to LF passive tags.  The reader module is ideal for OEM applications, pilots and trials. 

 

The reader supports Unique read only (R/O)  and Hitag-S read write (R/W) tags with typical read ranges of between 2 to 5cm using the supplied integral antenna.  The reader can write to all hitag-s variants of R/W tags with the write range being typically one third of available read range.

 

A selection of supported LF tags are included in the kit, which include both read only and read write options.

 

For specific applications different antenna can be supplied to offer greater read range and positioning flexibility.

 

Features

 

The Eureka 125kHz reader module has hardware selectable TTL, RS232 and RS485 (2-Wire) communication interface options with software configurable communication parameters including the protocol and operating modes.

 

Firmware updates are possible via a supplied bootloader included with the evaluation software. The evaluation software allows full control of the reader commands and configuration.

 

The reader operates using the supplied 12V DC PSU and consumes <100mA while operating.

 

An open drain output allows the option to control an external device such as a sounder or led.

 

Subject to minimum order quantities and design specifications, Avonwood can manufacture an OEM version of the Eureka 125kHz reader module to suit your application.

 

Product Information

 

  • KIT, RFID, EUREKA, 125KHZ, RS232 READER
  • Silicon Manufacturer: Avonwood Development Ltd
  • Kit Contents: PCB Reader, Cables, Tags, Software and Manuals
  • Features: Hardware Selectable TTL, RS232 and RS485 (2-wire) Communication Interface
  • Core Architecture: Communication & Networking
  • Core Sub-Architecture: RFID Reader
  • Development Tool Type: Hardware / Software - RFID Starter Kit
  • Kit Features: Hardware Selectable TTL, RS232 and RS485 Communication Interface, Firmware Updates via Bootloader
  • Supported Devices: Unique (R/O), Hitag-S 32 (R/O), Hitag-S 256 (R/W) and more
  • Tool / Board Application: RS232 Reader
  • Tool / Board Applications: Eureka RFID Reader
  • Type: RFID Starter Kit

 

 

Man Parts No.Description
EUR111K4907EUR111K4907 KIT, RFID, EUREKA, 125KHZ, RS232 READER
EUR111K4907EUR111K4907 KIT, RFID, EUREKA, 125KHZ, RS232 READER
EUR111K4909EUR111K4909 KIT, RFID, EUREKA, 125KHZ, USB READER
EUR211K4910EUR211K4910 KIT, RFID, EUREKA, 13.56M, RS232 READER
EUR211K4912EUR211K4912 KIT, RFID, EUREKA, 13.56MHZ, USB READER
EURUHFK4913EURUHFK4913KIT, RFID, EUREKA, UHF, USB READER
EURUHFK4915EURUHFK4915 KIT, RFID, EUREKA, UHF, 4-PORT READER
  • 25r4622
  • 125khz
  • euruhfk4913
  • 1702042
  • 25r4611
  • reader
  • rfid
  • eur111k4909
  • eur211k4912
  • 25r4617
  • 1702044
  • 1702041
  • euruhfk4915
  • eureka
  • 1702043
  • rs232
  • avonwood
  • 1702045
  • kit
  • 25r4623
  • 25r4618
  • 1702013
  • eur111k4907
  • eur211k4910
  • Share
  • History