ENOCEAN - ESK 300ESK 300 - KIT, ENERGY HARVEST, W/LESS, 868MHZ | Buy Now!Buy Now!
Product Introduction
The EnOcean Starter Kit has been designed to demonstrate EnOcean’s energy harvesting and ultra low power radio technology. The ESK 300 comes with two electro-mechanical push button generators for switches and a solar powered temperature sensor. Radio telegrams sent by the selfpowered sensors are received via USB dongle and visualized via DolphinView Basic PC software.
ESK 300(C) Content
User Manual
USB 300(C): USB Stick Gateway
PTM 200(C): Self powered push button switch
Rocker: Rocker push button switch
STM 330(C): Self-powered temperature sensor
ECO 200: Push button energy generator
PTM 330(C): Push button radio module
Housing example from SEMD
Housing example from BSC GmbH
PTM 200 – Push-Button Switch for Building Automation
The push-button radio transmitter module enables the implementation of wireless remote controls without batteries. Key applications are wall-mounted flat rocker switches with 1 or 2 rockers, as well as handheld remote controls with up to 4 single push-buttons.
- Radio telegrams will be received via USB 300 and shown by DolphinView Basic
- Press rocker to send switch telegram -> PTM 200 will be shown in node list
- Select node and press “Set Profile” button to interpret Equipment Profile
- Press rocker on I-side (marking on PTM 200) to send “switch on telegram”
- Press rocker on O-side (marking on PTM 200) to send “switch off telegram”
- Release rocker to send switch telegram “Energy Bow: release”
ECO 200 & PTM 330 – Push Button Generator & Radio Module
The ECO 200 is an energy converter for linear motion. It can be used to power the PTM 330 radio module. The energy output at every actuation is sufficient to transmit 3 subtelegrams with a free field range of 300m. Possible applications are miniaturized switches and sensors in building technology and industrial automation.
- Radio telegrams will be received via USB 300 and shown by DolphinView Basic
- Press spring to send telegram -> PTM 330 will be shown in the node list
- Select node and press “Set Profile” button to interpret Equipment Profile
- Press spring to send telegram “Energy Bow: pressed”
- Pull spring to send telegram “Energy Bow: release”
STM 330 – Self-powered Temperature Sensor
The STM330 is a solar powered module that is optimised for wireless, maintenance-free temperature sensors and room operating panels. It can be extended with a plug’n play humidity sensor.
Radio telegrams will be received via USB 300 and shown by DolphinView Basic
Turn the STM 300 with solar cell faced up to get light, indoor light will be sufficient Configure
- DolphinView Basic with EnOcean Equipment Profile with following values and press “Set Profile” button:
- RORG: 0x0A5 4BS Telegram
- FUNC: 0x02 Temperature Sensor
- TYPE: 0x05 Temperature Sensor Range 0°C to +40°C
- Press the STM 330 button to send sensor telegram
- The STM 330 sends temperature values every ~1.000s (during darkness for ~100h)
Push Button Switch
Depending on your locality the ESK 300 will be delivered with housing examples for PTM 330 and the ECO 200. This demonstrates how EnOcean’s energy harvesting and ultra low power radio technology can be implemented within various environments.
Switch frame from the company SEMD
- Clip ECO 200 into SEMD plastic frame
- Clip PTM 330 on top of ECO 200
- Push tongue to send telegrams
Switch housing from company BSC GmbH
- Clip PTM 330 and antenna into upper part
- Clip ECO 200 with spring inside the gap of the arm into bottom part
- Put four spacers into the corner of ECO 200 and close housing with screws
- Push arm to send a telegram
| Man Part No. | Description |
| ESK300ESK300 | KIT, ENERGY HARVEST, W/LESS, 868MHZ |
| ESK300CESK300C | KIT, ENERGY HARVEST, W/LESS, 315MHZ |

-
clem57
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
clem57
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children