Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Automation III
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 1 Sep 2020 2:50 PM Date Created
  • Last Updated Last Updated: 1 Sep 2020 5:15 PM
  • Views 1363 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Automation III

element14 Learning Center

 

essentials logo

Automation III: Industrial Power Supplies

Sponsored bysponsor logo

 

The element14 ESSENTIALS of Industrial Power Supplies covers the different types of industrial power supplies, including their topologies, operation, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for product development, panel building, or system integration.

Go to Learning Module

 

Industrial Power Supplies

 

product image

14694700001469470000 PRO ECO Series AC/DC DIN Rail Power Supply (PSU), 1 Output, 72 W, 24 VDC, 3 A

Buy NowBuy Now

The 14694700001469470000 is a 24V/72W 1-output AC/DC DIN-rail Power Supply with adjustable and fixed output. It offers all the basic functions and delivers impressively high performance and flexibility. PROeco switch-mode power supply units feature a compact design, high efficiency, and are extremely easy to maintain. With temperature protection and short-circuit / overload resistance, they can be universally used in all applications. Wide-ranging safety functions and compatibility with our diode and capacitance modules, together with UPS components for setting up a redundant power supply, characterize solutions with PROeco.

image Unrestricted capacitive load

image Parallel connection option

image Overload protection

image -25 to 70°C Operating temperature range

 

product image

14781100001478110000 PRO MAX Series AC/DC DIN Rail Power Supply (PSU), 1 Output, 120 W, 24 V, 5 A

Buy NowBuy Now

The 14781100001478110000 from Weidmuller is a 120W, 24V & 5A switch-mode power supply unit. It features horizontal on TS35 mounting rail and 50mm of clearance at top & bottom for air circulation. It can also mount side by side with no space in between.

image Operating temperature range from -25°C to 70°C

image Current limiting > 120% IN

image Degree of efficiency is 89%

image Metal, corrosion resistant housing version, MTBF >500.000h (25°C, IEC 61709)

image IP20 protection degree

image Series switching capability and short circuit protection

 

product image

87549700008754970000 INSTA power Series AC/DC DIN Rail Power Supply (PSU), 1 Output, 48 W, 12 VDC, 4 A

Buy NowBuy Now

The 87549700008754970000 is a 1-output DIN rail mount Switch-mode Power Supply Unit in an installation housing with performance classes 24 and 48W. The CP SNT 48W 12V 4A features turn-on current limit, surge protection and green LED status indication. The INSTA power units can be universally deployed because of their wide input range from 85 to 265VAC. The devices have radio interference suppression (acc. to DIN EN 55022 class B) and meet SELV requirements. The primary Switch-mode power supply units are fitted with an electronic overvoltage/short-circuit control on the output side.

image 500mA Input current

image Screw connection

image 75% Efficiency at maximum load

image IP20 Protection rating

 

product image

14781900001478190000 PRO MAX3 Series AC/DC DIN Rail Power Supply (PSU), 1 Output, 480 W, 24 V, 20 A

Buy NowBuy Now

The 14781900001478190000 from Weidmuller is a connect power PROmax three phase primary switched mode power supply unit. This PROmax switch-mode power supply unit is designed especially for demanding requirements. PROmax reliably copes with continuous overload of up to 20% or short term peak loads of 300% occurring with high control cabinet temperatures. High boost capability and full power are also made possible in a wide temperature range. This power supply can be suitable for confined spaces. It has dimension of 70mm x 130mm x 150mm (W x H x D) and net weight of 1.6g. The 14781900001478190000 has AC current consumption of 0.7A at 3*500VAC / 0.85A at 3*400VAC and DC current consumption of 0.7A at 800VDC/1.2A at 450VDC. The approvals include CE, cULus E258476, EAC, TUV, cULusEX E470829VOL1SEC1, cURus E255651 and GERMLLOYD 14076-15 standards.

image Rated (nominal) output current of 20A at 60°C, UNom

image Output power of 480W and rated output voltage of 24V

image Output voltage can be adjustable from 22.5V to 29.5V (adjustable via potentiometer)

image DC input voltage range from 450VDC to 800VDC (maximum 500VDC according to UL508)

image AC input voltage range from 3 x 320VAC to 3 x 575VAC / 2 x 360VAC to 2 x 575VAC

image Screw connection

 

product image

2486080000 PRO DM 20 Series Power Supply Accessory, Diode Module, DIN Rail, 24V, 48A

Buy NowBuy Now

The 2486080000 is a Diode module for decoupling outputs of switch-mode power units. Switch-mode power units have a disadvantage - when multiple secondary circuits are switched in parallel, an opposite negative influence can affect the individual circuit. This can damage the devices. The CP DM diode modules can help here. They are used for doubling the output, redundancy operation, supplying critical loads and protecting against energy recovery.

image Input current: 2 x 24 A (-40 °C ‐ +45°C), 2 x 20 A (+45 °C ‐ +60 °C), 2 x 15 A (+70 °C)

image Rated input voltage: 24 V DC

image Protection against inverse voltage: Yes

image Degree of efficiency: > 97% @ 24 V input voltage

 

product image

2466920000 PRO TOP1 Series AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 960 W, 48 V, 20 A

Buy NowBuy Now

The 2466920000 is a high-end power supply that can perform efficiently and reliably, even in challenging industrial environments. It has high power reserves, a long service life, and optimal protection against overvoltage, vibration and extreme temperature conditions. New DCL technology gives PROtop an outstanding dynamic range. This can be used for the reliable triggering of circuit breakers or for powerful motor starts.

image Input Voltage VAC: 85V AC to 277V AC

image No. of Outputs: 1 Output

image Output Power Max: 960W

image Output Voltage - Output 1: 48V

image Output Current - Output 1: 20A

 

product image

1370050010 Uninterruptible Power Supply (UPS), ITE, 24 V, 24 V, DIN Rail, ConnectPower Series

Buy NowBuy Now

The 1370050010 is a UPS control unit, which together with the associated battery module and the power supply unit forms a complete DC UPS system. In normal operation, the input voltage from the UPS control unit is connected directly to the load. In the event of a mains failure (drop of the DC input voltage) the system switches instantly to battery operation. Once the mains supply has been restored, the system switches back to normal operation and the battery is fully recharged by the integrated charger. Three relay outputs, as well as three additional active transistor outputs and a control input to lock battery operation, provide full remote control by means of SPS or DCS control. Numerous modes of operation and an easyto-use status display provide rapid fault diagnosis and optimum customisation to the application.

image Input Voltage DC: 24V

image Output Voltage: 24V

image Charging voltage (temperature compensated) 27, 48 V @ 20°C)

image Power Supply Mounting: DIN Rail

 

Accessories

 

product image

99193712159919371215 DC/DC Converter, ITE, 1 Output, 50 W, 15 V, 3 A

Buy NowBuy Now

The 99193712159919371215 is a compact DC/DC converter provides systems with optimal failure protection for maximum availability. It can compensate for voltage fluctuations. It is capable of regenerating of the output voltage for a stable voltage at the end of long cables. It is fitted for DIN rail mounting.

image No. of Outputs: 1 Output

image Output Power Max: 50W

image Output Voltage - Output 1: 15V

image Output Current - Output 1: 3A

image Input Voltage DC Min: 10V

image Input Voltage DC Max: 14V

 

product image

1251070000 Power Supply Accessory, Battery Module, DIN Rail, 24V, 510mA, 3.4Ah

Buy NowBuy Now

The 1251070000 is a battery module containing high-quality Panasonic batteries. These are sealed, maintenance free, lead-fleece batteries. The battery modules are fitted with a temperature sensor to provide optimum battery charging and battery life. This facilitates temperature-compensated charging of the batteries. The neat design as well as the plug-in connections for the battery connection and the temperature sensor allow the batteries to be fitted safely and quickly.

image Charging current, max: 0.51 A

image Rated input voltage: 24 V DC

image Buffer time: 10A 11.3 min

image Buffer time: 20A 5 min

image Output current, max: 25 A

 

*Trademark. Weidmüller is a trademark of Weidmüller Corp. Other logos, product and/or company names may be trademarks of their respective owners.

  • industrial_power_supply
  • essentials
  • power_supply
  • industrial_automation
  • factory automation
  • weidmuller