Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Sensors VI
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vijeth_ds
  • Date Created: 23 Dec 2020 11:31 AM Date Created
  • Last Updated Last Updated: 31 Dec 2020 8:18 PM
  • Views 1453 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Sensors VI

element14 Learning Center

 

image

Sensors VI: Automotive Sensor for EV/HEV Applications

Sponsored byimage

 

The element14 ESSENTIALS of Automotive Sensors for EV/HEV Applications covers sensor technology used in automotive applications, ranging from hybrid electric vehicles (HEVs) to fully electric vehicles (EVs). To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for prototyping or product development.

Go to Learning Module

 

Airflow Sensor

 

image

FMA-500-T1-40W-GV Air Flow Sensor, FMA Series, Filtration Air Restriction, Analog, 1/8-27 NPT, 40in H2O, Vacuum Gage

Buy NowBuy Now

The NovaSensor FMA Series of Filtration Air Restriction (FAR) Sensor accurately measures the pressure loss across a variety of air filtration devices, utilizing high accuracy NPA piezoresistive technology in a low-profile form factor that is easy to install and maintenance-free. Available in multiple positive or vacuum pressure ranges, mating with an integrated AMPSEAL 16 (3-way) electrical connector and 1/8-27 NPT female pressure connection port.

image Supply Voltage: 5VDC

image Linear Output: 0.5V to 4.5V (Ratiometric)

image Diagnostic Features (Bridge Connection Checks, Bridge Short Detection, Power Loss Detection)

image Temperature-compensated

image Sealed AMP Electrical Connector

image Multiple Pressure Ranges Available (Vacuum and Pressure)

image Fast Response Time

image REACH & RoHS Compliant

 

Battery Coolant Temperature Sensor

 

image

WTF0803B001 RTD Sensor, -40 °C, 100 °C, 2.828 kohm

Buy NowBuy Now

The Coolant Temperature Sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module of EVs/PHEVs. If the battery module starts to overheat, the Coolant Temperature Sensor relays a signal to the Battery Management System (BMS). The BMS uses this information to prevent battery packs from any damage and maximize performance.

image Integral connector with compact size

image Existing field-proven design

image Alternate RvT curves and terminal plating available

image Various dimensions to meet package requirements

 

Engine Temperature Sensor

 

image

GE-1711ATM Temperature Sensor, Engine, -40°C to 180°C, 10 kohm, 3977 K, Brass, Amphenol Sine ATM Connector

Buy NowBuy Now

The Thermometrics GE-1711 / GE-1797 Engine Temperature Sensor (ETS) monitors the temperature of the coolant, oil, or fuel being used in an engine. Their purpose is to provide a signal output that is proportional to engine temperature. This signal can be used as an input to a temperature gauge, provide input to an Engine Control Unit (ECU), or control a cooling fan circuit.

image High accuracy and long-term stability

image Fast response time

image Pigtail connector

image Existing field-proven design

image Alternative RvT curves possible

image Different connection systems to meet package requirements

image 180°C max operating temperature

image Both brass and stainless steel configurations available, depending on media/interface/environment

image Other resistance and beta values possible

image RoHS compliant

 

Gas Detection Sensor

 

image

T3031-2-2K-24-P Gas Detection Sensor, Harsh Environment, Carbon Dioxide, 2000 ppm, 5 %

Buy NowBuy Now

The Telaire T3030 Series is a range of Carbon Dioxide (CO2) Sensor designed to meet the specific needs of customers who require measuring CO2 in harsh or difficult environments. Based on a series of modules, the casing offers a number of combinations to meet the needs of range, supply voltage, and output type in various applications. Example applications include buses, refrigerators, subway stations, and railway carriages, and more.

image Accurate Carbon Dioxide (CO2) Transmitter for HVAC control applications

image Easy mount with 2 external tabs

image Rated up to IP67 (build dependent)

image Available with potting

image Different calibrations available up to 20% CO2 concentration

image Analog or digital output options

image Non-Dispersive Infrared (NDIR) measuring technology

image Shipped factory-calibrated

image Accuracy for 10-year life

image Extended operating temperature range

 

Inductive Position Sensor

 

image

PSC360G2-F1A-C0000-ERA360-RE-K Magnetic Position Sensor, PSC-360 Series, Rotary, Flat Shaft, Simple Output, Analog, 360 °, 30 Vdc

Buy NowBuy Now

The PSC-360 is a high performance non-contacting rotary position sensor for automotive, off-road, marine, medical and industrial applications without the limitations of potentiometric solutions (e.g., wear, limited electrical angles). A configurable switch output, as an option, integrated within the sensor is available too. Redundancy can be achieved by employing a dual die version providing independent voltage outputs with fully customized characteristics providing the possibility to detect error outputs by the host electronics. Sealed for harsh environments and flange mounted for easy positioning when necessary, it provides high stability under harsh environment conditions such as vibration, shock, extreme temperatures, humidity, dither, moisture, or dirt. Available with fly leads, it can be customized to customer´s needs to any desired connector configuration.

image Simple and robust magnetic design

image High resolution (up to 14-bit)

image Ratiometric analog or PWM outputs

image Absolute position feedback up to 360º (keeps position on power loss)

image True full redundant version

image Sealed construction for harsh environments such as off-highway and marine

image Protected from dust, moisture, vibration and extreme temperatures

image Endless rotation

image Fully programmable transfer function output at the factory with electrical outputs up to 360º

image Self-diagnostic features

image Over voltage protection and reverse voltage protection

image Extended voltage input supply values

 

Motor Coil Temperature Sensor

 

image

A-1737A-1737 Temperature Sensor, Motor Coil

Buy NowBuy Now

The Thermometrics A-1737A-1737 Motor Coil Temperature Sensor is used on a starter generator to provide temperature measurement of the motor coil. Typically mounted on the neutral bar, it detects increases in current that would indicate a failure that could lead to a stall. The sensor can also be used to monitor the motor windings temperature and warn of an over-temperature conditions.

image High accuracy and long term stability

image Existing field proven design

image Weld connections covered by PTFE Heat Shrink

image Meets the temperature and vibration demands of EV and HEV traction motors

image Alternate RvT (resistance versus temperature) curves available

image Custom packages available to meet various motor configurations

image A variety of terminal and connector options

 

Pressure Sensor

 

image

NPI-19A-100GV Pressure Sensor, 100 psi, Voltage, Gauge, 10 VDC, O-Ring Seal

Buy NowBuy Now

The NovaSensor NPI-19 Series of Medium Pressure Sensor consists of current-driven, media-isolated pressure Sensors, incorporating state-of-the-art IsoSensor technology. They are designed to operate in hostile environments while still providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor.

The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor silicon Sensor, the NPI Series employs SenStableRegistered processing technology, providing excellent output stability.

The modular design allows for a variety of pressure port modules, which are hermetically welded to the sensor header module. To compensate for temperature effects, a complete resistor network is supplied on a hybrid ceramic substrate. The IsoSensor design minimizes temperature errors to provide a maximum offset error of 0.75% FSO over the 32°F to 158°F (0°C to 70°C) compensated range.

image Solid state, high reliability

image 316L stainless steel, ISO sensor design

image ±0.5% static accuracy

image Temperature compensated 32°F to 158°F (0°C to 70°C)

image High sensitivity, 100 mV FSO with 1.0 mA excitation

image Linearity 0.1% FSO typical

image Four standard ranges: 0 to 15 psig (0 to 1 bar), 0 to 250 psig (0 to 17 bar) available in gauge or absolute

image Voltage driven ranges: 15, 30, 50, 100, 200 and 300 psi (1, 2, 3, 7, 14 and 20 bar) gauge and absolute

image Standard configurations include:

  • 1/2 in-20 UNF threaded male port with 1.0 in (25 mm) flange
  • 0.74 in (18.8 mm) diameter x 0.28 in (7 mm) long cylinder with o-ring seals
  • 1/4 in-18 NPT male port with 7/8 in (22 mm) flange
  • 1/8 in-27 NPT male port with 7/8 in (22 mm) flange

image Custom configurations and other pressure ranges available.

 

Thermistor

 

image

CL-30 Thermistor, ICL NTC, 2.5 ohm, -25% to +25%, Radial Leaded, CL Series

Buy NowBuy Now

The Thermometrics CL Series of Inrush Current Limiting Thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC converter from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.

image Low cost, solid state device for inrush current suppression

image Excellent mechanical strength

image Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)

image Suitable for PCB mounting

image Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion

image Low steady resistance and accompanying power loss

image Small size

image Low cost solid state sensor

 

*Trademark. Amphenol is a trademark of Amphenol Corp. Other logos, product and/or company names may be trademarks of their respective owners.

  • sensors
  • automotive_sensors_for_evhev_applications
  • essentials
  • amphenol
  • automotive_sensors
  • ev_hev_applications