Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Automation IV
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 17 May 2021 3:27 PM Date Created
  • Last Updated Last Updated: 20 May 2021 7:14 PM
  • Views 1773 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Automation IV

element14 Learning Center

 

image

Automation IV: PLC and Ladder Logic Programming Related Components

Sponsored byimage

 

The element14 ESSENTIALS of PLC and Ladder Logic Programming the basics of PLC, including hardware structure, programming language, and use cases. To extend the knowledge covered in the main module, this supplementary guide discusses the types of components used for automation or system control.

Go to Learning Module

 

image

EASY-BOX-E4-DC1 Eaton Easy Nano Programmable Logic Controller, Starter set

Buy NowBuy Now

Starter package consisting of EASY-E4-DC-12TC1, patch cable and software license for easySoft. The easyE4 device is a programmable switching and controller device that is used to replace relay and contactor controls. It is intended exclusively for monitoring, operating, and controlling machines and systems, as well as building and automation services for commercial buildings.

image No. of Inputs: 8

image No. of Outputs: 4

image Current Rating: 500mA

image Supply Voltage Max: 28.8VDC

 

image

EASY-E4-DC-6AE1 - I/O expansion, For use with easyE4, 24 V DC

Buy NowBuy Now

Input/output extension for easyE4 control relay. Expandable with the easyE4 series of digital input/output expansions with easy-E4-CONNECT1 connector (Item Y7-197225)

image Rated operating voltage: 24V DC

image Analog inputs: 4

image Analog outputs: 2

image Screw terminals

 

image

EASY512-AC-REASY512-AC-R easy Programmable Relays, Control Rel Relay, Includes display, 240 Vac, 8 digital input, 4 relay output

Buy NowBuy Now

easy500 programmable logic controller is ideal for controlling small applications with up to 12 I/O signals. Models are available with and without displays. Front panel programming eliminates the need to change wiring and wiring diagrams, increasing the savings realized.

image No. of Digital Inputs: 8

image No. of Digital Outputs: 4

image Meter Display Type: LCD

image IP / NEMA Rating: IP20

image Product Range: easy500 Series

 

image

EASY-E4-DC-4PE1 - I/O expansion, For use with easyE4, 24 V DC, Inputs

Buy NowBuy Now

easyE4 Input/Output expansions with temperature detection.

image Analog inputs: 4 with temperature sensors PT100, PT1000 or Ni1000

image Screw terminals

image Display with diagnostic LED

image Software EASYSOFT-SWLIC/easySoft 7

image Supply voltage: 24 V DC

 

image

EASY-E4-UC-12RCX1 CONTROL RELAY W/LED, 24VDC/VAC

Buy NowBuy Now

Expandable with the easyE4 series of digital input/output expansions with easy-E4-CONNECT1 connector (Item Y7-197225).

image Rated operating voltage 12V DC, 24V DC or 24V AC

image 8 digital inputs, No. of these can be used as analog inputs - 4

image Digital outputs: 4 relays

image Screw terminals

image Delivery with customized user program is possible via Item (Y7) -2010781 EASYCOMBINATION

 

image

EASY-E4-UC-16RE1 Eaton Easy Nano Programmable Logic Controller Expansion Device, Easy E4 Expansion Device, Digital Input/ Output 12/24 V DC, 24 V AC, Screw Terminal

Buy NowBuy Now

Input/output extension for easyE4 control relay. Expandable with the easyE4 series of digital input/output expansions with easy-E4-CONNECT1 connector (Item Y7-197225)

image Rated operating voltage: 12V DC, 24V DC or 24V AC

image Digital inputs: 8

image Digital outputs: 8 relays

image Screw terminals

 

*Trademark. Eaton is a trademark of Eaton Corp. Other logos, product and/or company names may be trademarks of their respective owners.

  • plc
  • related_components
  • eaton
  • essentials
  • programmable_logic_controller
  • automation