IoT on Wheels Design Challenge
  • Challenges & Projects
  • Design Challenges
  • IoT on Wheels Design Challenge
  • More
  • Cancel
IoT on Wheels Design Challenge
Documents IoT on Wheels Design Challenge: Technical Documents
  • Blog
  • Forum
  • Documents
  • Polls
  • Files
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: randogless
  • Date Created: 29 Jun 2017 5:30 PM Date Created
  • Last Updated Last Updated: 15 Sep 2017 7:58 PM
  • Views 1496 views
  • Likes 3 likes
  • Comments 2 comments
Related
Recommended

IoT on Wheels Design Challenge: Technical Documents

image
IoT on Wheels Design Challenge
About this ChallengeThe KitThe PrizesIntro VideoUnboxing Video
Technical DocumentsThe JudgesExample ApplicationTerms and ConditionsThe Challengers

 

Check out the following technical documentation from STMicroelectronics:

 

Overview

STM32 Open Development Environment

STM32 MCU Nucleo

Getting Started

 

Documentation

NUCLEO-L476RG Dev Board

X-NUCLEO-IKS01A2: Motion MEMS and environmental sensor expansion board for STM32 Nucleo

X-NUCLEO-IDB05A1: Bluetooth Low Energy expansion board based on SPBTLE-RF module for STM32 Nucleo

X-NUCLEO-IDW04A1: Wi-Fi expansion board based on SPWF04SA module for STM32 Nucleo

Compatibility of the X-NUCLEO-IDW01M1 Wi-Fi evaluation board with other X-NUCLEO boards

STM32 ODE function pack for IoT node with BLE connectivity and environmental and motion sensors

 

Software

SW4STM32: System Workbench for STM32: free IDE on Windows, Linux and OS X

 

Support

Online Support Service

  • design_challenge
  • iot on wheels design challenge
  • iot on wheels
  • technical documents
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply

Top Comments

  • koudelad
    koudelad over 9 years ago +3
    I would just like to point all potential applicants to 2 great and free MOOCs by STM: STM32L4 MOOC and STM32Cube basics MOOC . It might help to get some information about the used HW and is SW ecosystem…
  • koudelad
    koudelad over 9 years ago +2
    One more thing: the Nucleo board, Bluetooth board and sensor board form a reference application when stacked together: FP-SNS-MOTENV1 - STM32 ODE function pack for IoT node with BLE connectivity and environmental…
  • koudelad
    koudelad over 9 years ago

    One more thing: the Nucleo board, Bluetooth board and sensor board form a reference application when stacked together: FP-SNS-MOTENV1 - STM32 ODE function pack for IoT node with BLE connectivity and environmental and motion sensors - STMic…

    I would recommend this as a starting point, since it allows to stream all the measured sensor data (also incorporating a few advanced STM libraries for motion and gesture recognition etc.) to a cell phone. An application is available on Google Play and Apple Store. This allows to quickly verify the functionality of all sensors. (The are also precompiled hex files in the download bundle.)

    All the Nucleo boards are now preloaded with the mbed firmware, meaning the device connected to a PC is installed as a mass storage device and programming is done via drag and drop of the hex file.

    • Cancel
    • Vote Up +2 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • koudelad
    koudelad over 9 years ago

    I would just like to point all potential applicants to 2 great and free MOOCs by STM:

    STM32L4 MOOC and STM32Cube basics MOOC .

    It might help to get some information about the used HW and is SW ecosystem around it.

    • Cancel
    • Vote Up +3 Vote Down