Path to Programmable 3
  • Challenges & Projects
  • Design Challenges
  • Path to Programmable 3
  • More
  • Cancel
Path to Programmable 3
Blog Blog 4: Continuation on Software Training |Path to Programmable 3|
  • Blog
  • Forum
  • Documents
  • Leaderboard
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Path to Programmable 3 to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: prashanthgn.engineer
  • Date Created: 27 Jul 2023 8:58 AM Date Created
  • Views 683 views
  • Likes 4 likes
  • Comments 0 comments
  • Ubuntu
  • AMD XILINX
  • 18.04
  • zynq
  • ultrascale+
  • vivado
  • ultra96
  • embedded
  • Ultra96-V2 Board
  • vitis
  • linux
Related
Recommended

Blog 4: Continuation on Software Training |Path to Programmable 3|

prashanthgn.engineer
prashanthgn.engineer
27 Jul 2023

Software Training 

Lesson 6: Connecting Hardware and Debugging

Summary of Lesson6

  • Ultra96 V2 Hardware Explanation

image

  • How to Debug the application using RUN configuration
  • Setup for Processor initialization, RESET, Download Bit steam, Terminal and Profiling

Lab 5– Connecting Vitis to Hardware

Experiment 1: Setup Hardware and Download Bitstream

{gallery}Lab 5
image
image

image

image

Debug an Application

{gallery}Debug an Application
image
image
image
image
image

Lesson 7: First Stage Boot Loader

Summary for Lesson 7

  • First Stage Boot loader (FSBL) for Zynq UltraScale+ MPSoC configures the FPGA with hardware bitstream (if it exists) and loads the OS Image or Standalone Image
  • Standalone PL configuration without PS is not possible
  • configuration of FSBL by external host is by JTAG mode
  • Secure and non Secure Boot Modes
  • Can boot from 4 Master Boot Devices : QSPI, NAND,eMMC and SD
  • Slave Boot Devices : JTAG and USB2.0
  • Zynq Ultrscale+ Boot Flow 

image

What does FSBL Does

  • Initialize Processing system
  • Initialize PLL, External memory and MIO
  • configure PL with bitsream
  • Provide option for Secure Boot Modes
  • Execute Application Code

Boot Flow Diagram

image

PMU Boot

  • configuration both PMU and CSU
  • Validates PLL clocks
  • Clear PSU and CSU RAM
  • Validate LPD AUX Unit

CSU Boot

  • initiate on chip memory. 
  • Determine boot mode
  • Loads FSBL on OCM
  • Execution by R5 or A53
  • CSU loads PMU;s Firmware

Stage 2 Boot

  • Loads Uboot and Runs DDR
  • Loads OS and Kernal Images
  • OS is loaded from NAND/QSPI/USB/Ethernet/Sd

LAB6 : First Stage Boot Loader (FSBL)

{gallery}My Gallery Title
image
image

image

image

image

image

image

image

image

Lesson 8: SD Card and Boot-up

  • using Viti's Create Boot Image Wizard.
  • File order should be: First Stage boot loader, Bitstream and Application: File order matters. 
  • To Flash QSPI, we can use Vitis Program Flash memory utility  Wizard
    • Multiple non volatile types
    • .BIN and .MCS Format Files 
    • Programming at Offset
    • Erase check verify option 

ULTRA96-V2 Does not have QSPI 

LAB7 : Boot from SD

{gallery}SD boot

image

image

image

Lesson 9: Vitis Project Management

  • Walk through on the VITIS IDE
  • Store the repositions: Include custom Files

LAB 8 : Explore Workspace 

{gallery}Explore Vitis

image

image

image

image

Lesson 10: Interrupts

Summary for Lesson 10

Interrupt means some interface or peripheral needs an Immediate Response or attension

Hardware Interrupts

  • Asynchronous changes in Hardware 
  • Generating outside the processor 
  • IOndiactes peripherals needs an attention immediately. 

Software Interrupts

  • Synchronous event in software needs for a change in execution.
  • Also called an Exception.

image

Lab 09 : Interrupts

{gallery}My Gallery Title

image

image

Lesson 11: AMD Xilinx Libraries

  • System allows range of Different Libraries 
  • Power management 
  • Single FAT Generic File System 
  • TCP IP Support - Open Source
  • Secure Programming eFUSE
  • In System Serial programming 
  • Libraries can be added within BSP Settings

LAB 10 : AMD Xilinx Libraries

Learning with Element14 Continues

Regards

Prashanth Kumar G N