Path to Programmable 3
  • Challenges & Projects
  • Design Challenges
  • Path to Programmable 3
  • More
  • Cancel
Path to Programmable 3
Blog Implementation of 3GPP MIMO Decoder on MiniZed board with XC7Z007S-1CLG225C Device
  • Blog
  • Forum
  • Documents
  • Leaderboard
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Path to Programmable 3 to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: svnagendra2003
  • Date Created: 4 Sep 2023 6:10 PM Date Created
  • Views 915 views
  • Likes 4 likes
  • Comments 3 comments
Related
Recommended

Implementation of 3GPP MIMO Decoder on MiniZed board with XC7Z007S-1CLG225C Device

svnagendra2003
svnagendra2003
4 Sep 2023

Implementation of 3GPP MIMO Decoder on MiniZed board with XC7Z007S-1CLG225C Device

  • Sign in to reply
Parents
  • svnagendra2003
    svnagendra2003 over 3 years ago

    3GPP stands for Third Generation Partnership Project. This blog deals with the implementation of 3GPP MIMO Decoder on Minized board.

    The LTE MIMO Decoder or the 3GPP MIMO decoder implements the uplink MIMO decoding functions for applications following the “3rd Generation Partnership Projects (3GPP); Evolved Universal Radio Access (EUTRA); Physical Channels and Modulation (Release 9), 3GPP TS 36.211 V9.0.0 (2009-12) specification.

    Features:

    • MMSE MIMO Decoder for spatial multiplexing MIMO systems

    • Parameterizable drop-in module for Zynq devices

    • Compliance with 3GPP-LTE specification, AXI4-Stream interface

    • Key component of Xilinx LTE Baseband Targeted Design Platform

    • High resource efficiency

    • Supports four receive and four transmit antennas (4x4 spatial multiplexing MIMO system)

    • Supports up to four antennas at the base station

    • Supports up to four mobiles with one transmit antenna each, in MU-MIMO mode

    • Supports one mobile with four transmit antennas in SU-MIMO mode

    • Support for receive diversity only mode

    • Synchronous clear input • Clock enable input

    Block Diagram of a 3GPP-LTE Uplink Receiver:

    image

    Implementation steps in Vivado (suitable for MiniZed board):

    Creation of new project:

    image

    image

    image

    Select XC7Z007SCFG225-1 as the device since it is available on MiniZed board

    image

    Click on Create Block Level Design. Click on Add IP and select "3GPP LTE MIMO DECODER"

    image

    image

    Right click on the MIMO Decoder block and click on "Run Connection Automation"

    image

    Select the Clocking wizard and click OK

    image

    image

    Right click and click customize block: Select transmit antennas as 4 and RAM implementaiton option 2

    image

    Add VIO and ILA cores as required

    image

    Customize the VIO cores:

    image

    image

    image

    image

    Add ILA cores to add the outputs of MIMO Decoder IP to be probed

    image

    customize the ILA core:

    image

    image

    Connect the different CLK signal and the probes signals as shown:

    image

    Click on run implementation:

    image

    Generate bitstream

    Then connect the MiniZed board to the PC with connection to USB JTAG UART port

    Apply inputs on VIO and check outputs on ILA

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • svnagendra2003
    svnagendra2003 over 3 years ago

    3GPP stands for Third Generation Partnership Project. This blog deals with the implementation of 3GPP MIMO Decoder on Minized board.

    The LTE MIMO Decoder or the 3GPP MIMO decoder implements the uplink MIMO decoding functions for applications following the “3rd Generation Partnership Projects (3GPP); Evolved Universal Radio Access (EUTRA); Physical Channels and Modulation (Release 9), 3GPP TS 36.211 V9.0.0 (2009-12) specification.

    Features:

    • MMSE MIMO Decoder for spatial multiplexing MIMO systems

    • Parameterizable drop-in module for Zynq devices

    • Compliance with 3GPP-LTE specification, AXI4-Stream interface

    • Key component of Xilinx LTE Baseband Targeted Design Platform

    • High resource efficiency

    • Supports four receive and four transmit antennas (4x4 spatial multiplexing MIMO system)

    • Supports up to four antennas at the base station

    • Supports up to four mobiles with one transmit antenna each, in MU-MIMO mode

    • Supports one mobile with four transmit antennas in SU-MIMO mode

    • Support for receive diversity only mode

    • Synchronous clear input • Clock enable input

    Block Diagram of a 3GPP-LTE Uplink Receiver:

    image

    Implementation steps in Vivado (suitable for MiniZed board):

    Creation of new project:

    image

    image

    image

    Select XC7Z007SCFG225-1 as the device since it is available on MiniZed board

    image

    Click on Create Block Level Design. Click on Add IP and select "3GPP LTE MIMO DECODER"

    image

    image

    Right click on the MIMO Decoder block and click on "Run Connection Automation"

    image

    Select the Clocking wizard and click OK

    image

    image

    Right click and click customize block: Select transmit antennas as 4 and RAM implementaiton option 2

    image

    Add VIO and ILA cores as required

    image

    Customize the VIO cores:

    image

    image

    image

    image

    Add ILA cores to add the outputs of MIMO Decoder IP to be probed

    image

    customize the ILA core:

    image

    image

    Connect the different CLK signal and the probes signals as shown:

    image

    Click on run implementation:

    image

    Generate bitstream

    Then connect the MiniZed board to the PC with connection to USB JTAG UART port

    Apply inputs on VIO and check outputs on ILA