Path to Programmable
  • Challenges & Projects
  • Design Challenges
  • Path to Programmable
  • More
  • Cancel
Path to Programmable
Blog [PP-01] The MiniZed Zynq Development Board
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
  • Author Author: kk99
  • Date Created: 2 Oct 2018 7:09 PM Date Created
  • Views 841 views
  • Likes 4 likes
  • Comments 0 comments
  • avnet
  • zynq
  • minized
Related
Recommended

[PP-01] The MiniZed Zynq Development Board

kk99
kk99
2 Oct 2018

Today I have received package with the MiniZed Zynq development board. Here are pictures of this board:
image

image

What is in the box:

- two layers of protection foam,

- USB2.0 to micro USB wire,

- three jumpers,

- safety guide and instruction,

- voucher for Xilinx Software Design Tool product,

- the MiniZed Zynq Development Board

The board is really small. On the top of board there are:

- expansion shield,

- two pmod expansion,

- USB to JTAG/Debug UART,

- USB 2.0 host interface,

- ST Micro microphone, accelerometer and temperature sensor,

- user pushbutton, swtich and two color LED,

- Xilinx Zynq XC7Z007S-1CLG225C

- Murata wireless module,

- Micron storage: 512 MB DDR3L, 128 Mb QSPI flash, 8 GB eMMC

 

On the bottom of board there are useful silicone pads.


Here is short video presentation of the MiniZed Zynq Development Board:

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Zynq-7000 System-on-Chip contains Processing System (PS) and Programmable Logic (PL), connected via high throughput AXI. Thanks to this we could improve performance of whole system by using HW for complex part of algorithms and SW for control and update of elements of algorithms. Additionally by high integration we could achieve lower power usage compared multi-chip solutions. Additionally there is possible separate, independent and parallel development of each HW and SW part. There is improved security because there is no external snooping of PS to PL data transfers. There is secure boot and trusted zone.

 

 

{gallery} Avnet SpeedWay Desing Workshop materials

image

Zynq-7000 SoC

image

Development process