Project Videos
  • Challenges & Projects
  • element14 presents
  • Project Videos
  • More
  • Cancel
Project Videos
Documents Creating an ESD (Or Lightning!) Detector! -- Episode 669
  • Documents
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Project Videos to participate - click to join for free!
Related
Recommended
Engagement
  • Author Author: cstanton
  • Date Created: 12 Jun 2025 3:42 PM Date Created
  • Last Updated Last Updated: 13 Jun 2025 2:16 PM
  • Views 13920 views
  • Likes 7 likes
  • Comments 11 comments

Creating an ESD (Or Lightning!) Detector! -- Episode 669

Clem builds a custom ESD detector to identify electrostatic discharge events that can interfere with electronic circuits and cause unexpected glitches. Based on a proven design by Charles Wenzel, the detector outputs a logic-safe pulse that can trigger test equipment like oscilloscopes, helping correlate ESD with system faults. The video covers circuit design, case integration using EMI-shielded enclosures, and real-world testing scenarios. Download the design files and see how you can build your own low-cost debugging tool.

Watch the Episode

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Understanding the ESD Detector

Electrostatic discharge (ESD) is a common issue in electronics, capable of causing unexpected glitches or disruptions in circuits. In his latest project, Clem shares a practical approach to addressing this challenge by building a custom ESD detector. The device helps identify and correlate ESD events, such as static discharges or motor firings, with system anomalies, making it a valuable tool for debugging.
Understanding the ESD Detector

image

The Circuit Design

The ESD detector Clem built is designed to monitor for electrostatic discharge events and output a signal when one occurs. This signal can trigger test equipment like oscilloscopes, allowing users to observe the exact behaviour of a system during an ESD event. This functionality is especially useful for identifying issues in systems where timing and signal behaviour are critical.
The Circuit Design

Clem based his ESD detector on a design by Charles Wenzel of Techlib.com. Wenzel’s circuit is known for its sensitivity and reliability, which makes it a strong foundation for detecting subtle ESD events. Clem obtained permission from Wenzel to adapt and use the design, emphasising the importance of adhering to licensing terms and respecting intellectual property. This step ensures ethical practices and fosters collaboration within the electronics community.
Demonstrating the Detector

image

Demonstrating the Detector

In his video, Clem tests the ESD detector in several scenarios, demonstrating its utility in real-world applications. Examples include:

Detecting static discharges from common sources.
Monitoring motor firings to identify noise-induced disruptions.
Capturing the precise timing of glitches that align with ESD events.

These demonstrations show how the detector can help isolate and address problems that might otherwise remain un-diagnosed.
Importance of Licensing and Attribution

image

Importance of Licensing and Attribution

Clem also discusses the broader implications of using existing designs and materials in DIY projects. By seeking permission to use Wenzel’s circuit and crediting the original creator, Clem reinforces the importance of following licensing requirements. This practice not only respects the work of others but also contributes to a more collaborative and innovative community.
Why Build an ESD Detector?

Why Build an ESD Detector?

For those working with electronics, ESD-related issues can be difficult to identify and resolve. An ESD detector provides a straightforward way to monitor and analyse these events, making it a useful tool for debugging complex systems. Clem’s project offers a clear, practical solution to a common problem, along with insights into the importance of responsible project development.

image

Watch the Full Build

For a detailed walk-through and demonstration, watch Clem’s video to learn more about building and using an ESD detector in your own projects.

image

Supporting Files and Links

  • Wenzel Detector Original Circuit
  • New Lightning Dietector by Charles Wenzel
  •  Supporting files for Episode 669 of element14 presents 

Bill of Materials

Product Name Manufacturer Quantity Buy Kit
HAMMOND Metallgehäuse, S, Aluminium, stranggepresst, 54.61 mm, 103.89 mm, 120.14 mm, IP54 Hammond MFG 1 Buy Now
MULTICOMP PRO Schallwandler, Durchsteckmontage, 1V bis 2V, 10mA, 80dB, 2.048kHz MULTICOMP PRO 1 Buy Now
PANASONIC Elektrolytkondensator, 10 µF, 63 V, ± 20%, Radial bedrahtet, 5000 Stunden bei 105°C, Polarisiert PANASONIC 1 Buy Now
MULTICOMP PRO Chipwiderstand, Oberflächenmontage, 82 kohm, ± 5%, 100 mW, 0603 [Metrisch 1608] MULTICOMP PRO 1 Buy Now
ONSEMI Kleinsignaldiode, Einfach, 100 V, 200 mA, 1 V, 4 ns, 4 A ON SEMI 1 Buy Now
MULTICOMP PRO Chipwiderstand, Oberflächenmontage, 270 kohm, ± 1%, 100 mW, 0603 [Metrisch 1608] MULTICOMP PRO 1 Buy Now
ATTINY412-SSNR Microchip 1 Buy Now
BOURNS Induktivität, radial bedrahtet, Baureihe RLB, 10mH, 34mA, 39 Ohm, ± 10% BOURNS 1 Buy Now
MULTICOMP PRO Keramikvielschichtkondensator, SMD, 120 pF, 50 V, 0603 [Metrisch: 1608], ± 2%, C0G / NP0 MULTICOMP PRO 1 Buy Now
MULTICOMP PRO Bipolarer Einzeltransistor (BJT), NPN, 40 V, 600 mA, 625 mW, TO-92, Durchsteckmontage MULTICOMP PRO 1 Buy Now
MULTICOMP PRO Bipolarer Einzeltransistor (BJT), PNP, 40 V, 600 mA, 625 mW, TO-92, Durchsteckmontage MULTICOMP PRO 1 Buy Now
MULTICOMP PRO Keramikvielschichtkondensator, SMD, 10 pF, 50 V, 0603 [Metrisch: 1608], ± 0.5pF, C0G / NP0 MULTICOMP PRO 1 Buy Now
KEMET Keramikvielschichtkondensator, SMD, AEC-Q200, 1000 pF, 50 V, 0603 [Metrisch: 1608], ± 5% KEMET 1 Buy Now
MICROCHIP LDO-Festspannungsregler, 2.1V bis 6V, 210mV Dropout, 5Vout, 500mAout, SOT-223-3 Microchip 1 Buy Now
MULTICOMP PRO Chipwiderstand, Oberflächenmontage, 1 Mohm, ± 1%, 100 mW, 0603 [Metrisch 1608] MULTICOMP PRO 1 Buy Now
MULTICOMP PRO Chipwiderstand, Oberflächenmontage, 3.9 kohm, ± 1%, 100 mW, 0603 [Metrisch 1608] MULTICOMP PRO 1 Buy Now
PANASONIC Elektrolytkondensator, 100 µF, 16 V, ± 20%, Radial bedrahtet, 2000 Stunden bei 85°C, Polarisiert PANASONIC 1 Buy Now
Additional Parts
BNC connectors Panel mount
Power switch
BNC antenna
 

element14 presents

element14 presents  |  About Clem  |  Project Videos

  • static electricity detector
  • emc testing
  • esd troubleshooting
  • esd detector
  • electrostatic discharge detector
  • esd detection circuit
  • esd in electronics
  • diy esd tester
  • emi shielding enclosure
  • element14 presents
  • charles wenzel esd circuit
  • attiny412 project
  • electronics debugging tool
  • esd oscilloscope trigger
  • friday_release
  • custom test equipment
  • Share
  • History
  • More
  • Cancel
Actions
  • Share
  • More
  • Cancel
  • Sign in to reply

Top Comments

  • DAB
    DAB over 1 year ago +1
    Great build Clem. In my past, I was involved with several projects that had very tough EMI requirements. So I fully understand the importance of knowing where your circuits are susceptible to ESD events…
  • genebren
    genebren over 1 year ago +1
    Great build! Sometimes you just have to build the tools that you need to do your job. I have worked on a lot of projects that require a tool that did not exist or was quite expensive, so we have often…
  • michaelkellett
    michaelkellett over 1 year ago +1
    Hello Clem, You might want to consider changing your video a bit because you don't describe the circuit correctly and this may be very confusing. The input network of R1, C1 , L1 and L2 is a 300kHz…
  • DAB
    DAB over 1 year ago

    Great build Clem.

    In my past, I was involved with several projects that had very tough EMI requirements.

    So I fully understand the importance of knowing where your circuits are susceptible to ESD events.

    One thing I learned was that ferrite beads are your friend and should be used liberally on all inputs and outputs.

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
<