Products
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
RF Radio Frequency
  • Challenges & Projects
  • Project14
  • RF Radio Frequency
  • More
  • Cancel
RF Radio Frequency
Blog Automating room light through sub-GHz frequency
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join RF Radio Frequency to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: shivamgpl8824tiwari
  • Date Created: 15 Jan 2020 4:49 AM Date Created
  • Views 1131 views
  • Likes 6 likes
  • Comments 1 comment
  • rfradiofrequencych
Related
Recommended

Automating room light through sub-GHz frequency

shivamgpl8824tiwari
shivamgpl8824tiwari
15 Jan 2020

INTRODUCTION

System block diagram

 

System block diagram of the wireless room light control or in any security system  system is shown. The project uses PIR motion sensors to detect motion and ASK-based radio frequency (RF) transmitter and receiver modules to send signals wirelessly. It uses 433 MHz based receiver to receive the signal from the transmitter and also uses a 555 based Retriggerable monostable multivibrator to generate time delay for which the light is to  be switched on/off.

 

 

 

 

Block diagram of wireless security system using PIR sensorimage

 

 

 

PIR sensor

 

The PIR sensor detects motion by measuring any change in IR levels emitted by objects. Pyroelectric devices have elements made of a crystalline material, which generate an electric current when exposed to IR radiation. Changes in the amount of IR falling on such devices changes the voltages that are generated. Sensor output goes high when it detects motion. Sensor output is given to RF encoder chip.

RF Encoder

HT12E encoder chip encodes PIR sensor output into serial bit streams and gives it to RF Tx module.

RF transmitter

ASK transmitter modulates incoming digital signals from the RF encoder using a 433MHz carrier and transmits it through its antenna.

Receiver unit

This is the central controlling section that receives signals from any of the four PIR sensors at the transmitter side. It controls the different AC Switches power for different time duration.

RF receiver

This module operates on 433MHz frequency and demodulates the received digital signals before sending bit streams to RF decoder chip.

RF decoder

HT12D RF decoder chip decodes bit streams and generates parallel 4-bit digital output and decoder also gives a Vt out pin which is giver to the trigger pin of the 555 timer.

 

REQUIRED HARDWARE

  1. PIR Sensor
  2. DT12E
  3. HT12D
  4. 433 MHz Transmitter module
  5. 433 MHz Receiver module
  6. PCB
  7. Relay
  8. Transistor( BC547, TIP122)
  9. Resistor and capacitors
  10. DIP Switch( For Address Selection)
  11. LDR ( For night mode selection)

Circuit Diagram:

 

 

Transmitter Schematic-

 

image

    

Receiver Schematic-

 

image

 

 

 

 

PCB Files:

 

Transmitter PCB Image

 

image

Receiver PCB Image

image

 

Product images:

 

Transmitter

imageimage

 

 

Receiver Image:

imageimageimage

  • Sign in to reply

Top Comments

  • dubbie
    dubbie over 6 years ago +2
    Nice PCB designs. Dubbie
Parents
  • dubbie
    dubbie over 6 years ago

    Nice PCB designs.

     

    Dubbie

    • Cancel
    • Vote Up +2 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • dubbie
    dubbie over 6 years ago

    Nice PCB designs.

     

    Dubbie