Welcome to
image
A low-cost dev board based on the Xilinx ZynqRegistered-7000 All Programmable SoC. It can be used as both a stand-alone board for basic SoC experimentation, or combined with a carrier card as an embeddable system-on-module (SOM). It comes in original, commercial, and industrial grades.
image

Technical Specification

MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the ZynqRegistered-7000 All Programmable SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. Product Brief (Datasheet)

In addition to the evaluation kit, MicroZed is also available for volume purchase as a module only (no cable, license voucher, or uSD Card). This System-On-Module or SOM version of MicroZed comes in either the Zynq 7Z010 or 7Z020 version. Custom-built versions of MicroZed are available at your local Avnet sales office or e-mail: customize@avnet.com.

Click on the images to enlarge

Side View
MicroZed Side
Back View
MicroZed Back
Overlay Front
MicroZed Front
Overlay Back
Overlay Back
Block Diagram
MicroZed Block Diagram

Kit Includes

  • MicroZed board
  • Micro USB cable
  • 8 GB μSD card
  • Getting Started Card

Hardware Specification

Specification Description
SOC
  • XC7Z010-1CLG400C
MEMORY
  • 1GB of DDR3 SDRAM al
  • 128 Mb of QSPI Flash
  • Micro SD card interface
COMMUNICATIONS
  • 10/100/1000 Ethernet
  • USB 2.0
  • USB-UART
USER I/O
  • 100 User I/O (50 per connector)
  • Configurable as up to 48 LVDS pairs or 100 single-ended I/O
SOFTWARE
  • PetaLinux
OTHER
  • 2x6 Digilent PmodRegistered compatible interface providing 8 PS MIO connections for user I/O3 SDRAM al
  • Xilinx PC4 JTAG configuration port
  • PS JTAG pins accessible via Pmod
  • 33.33 MHz oscillator
  • User LED and push switch

Reference Designs

Tutorial 07 PL SPI Controller

Tutorial 08 PS I2C PMOD

Open Source Linux QSPI Image Tutorial

Open Source Linux In System QSPI Programming Tutorial

Open Source Linux Ethernet Performance Test Tutorial

Debugging ARM Processor Systems using ARM DS-5

Technical Documents

Related Blog Posts
  • Avnet HDL git HOWTO (Vivado 2020.1 and earlier)

    You may know that Avnet provides PetaLinux BSPs and other reference designs for the Xilinx Zynq and Zynq UltraScale+ Zed SOMs (MicroZed, PicoZed, and UltraZed) and development boards (MiniZed and Ultra96), but did you also know that Avnet provides Xi…
  • Updated Designed By Avnet BSP and Platforms

    Hi all! I am making this post to let you know that we here at Avnet have generated and posted quite a few PetaLinux BSPs and SDSoC platforms (with examples) for our products! These are all for PetaLinux and SDSoC 2019.1 unless noted. Items that are …
  • Avnet LTE IoT Starter Kit Example software Release 2

    Boot Button Operation UART2 Operation Low Power Mode  The initial release of firmware for the System On a Module (SOM) lacked support for the BOOT button, Low Power Mode (LPM), or the second UART on the SOM.  Now, there is a new/secon...